Bourns PWR247T-100 Series

PWR247T-100 series high power resistors

Bourns announces the PWR247T-100 series of AEC-Q200 compliant, high power thick film resistor series

Bourns PWR247T-100 Series High Power Resistors

Bourns announces the new PWR247T series of AEC-Q200 compliant, high power thick film resistor series. The new Model PWR247T-100 comes in a compact TO-247 package and uses thick film on ceramic technology, which has the advantage of having low inductance and is able to absorb power up to 100 watts when properly mounted to a heat sink. Bourns offers a broad range of PWR high power resistor series with DPAK, D2PAK and TO-220 packages and the new TO-247 package helps strengthen the existing PWR product family.
The new BournsĀ® Model PWR247T-100 through-hole mount, radial leaded resistor series has a wide resistance value range from 50 milliohms to 1 megohm and is available in two different tolerance options of 1 % and 5 %.
The Model PWR247T-100 is made with a thick film resistive element on a white alumina ceramic substrate for contact with a heat sink which is electrically isolated from the resistive element. This product is ideal for current limiting, current measurement and capacitor discharge. It can be designed into industrial and telecom applications such as test and measurement equipment, motor drivers, rectifiers and power supplies.

 

Features

  • TO-247 housing
  • Low inductance
  • High power rating
  • Ceramic back plate
  • Compatible with lead free solder reflow temperatures
  • AEC-Q200 compliant
  • RoHS compliant*

 

Applications

  • Power supplies
  • Motor drives
  • Test and measurement
  • Rectifiers

* RoHS Directive 2015/863, Mar 31, 2015 and Annex.

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE