Low profile motorised slide pententiometer

Bourns announces the PSL series low profile motorised slide potentiometer

Bourns PSL Series Low Profile Motorised Slide Pententiometer

In line with our commitment to provide products with innovative design, superior quality and exceptional value, Bourns Sensors and Controls announces the release of the Model PSL Low Profile Motorized Slide Potentiometer. In continuing support of the professional audio and professional lighting markets, this product release expands our product portfolio that also includes Bourns® Model PSP and PSM Motorised Slide Potentiometers.

The Model PSL’s low profile, motorized slide potentiometer characteristics include:

  • Long life carbon element up to 500,000 cycles
  • Power-saving 5 VDC motor
  • 100 mm and 60 mm options
  • Single and dual track options
  • Servo track option for console automation
  • Touch sense lever
  • Variety of standard resistance values
  • Variety of standard taper options
  • Snap-in connector for easy connections
  • RoHS compliant*

The Bourns® Model PSL Motorized Slide Potentiometer is designed for use in automated professional audio mixing consoles, broadcast mixing consoles, and professional lighting consoles and controllers.

 

Features

  •     Long life element
  •     Assortment of resistance tapers
  •     100 and 60 mm travel lengths
  •     Touch sense lever
  •     Snap-in connector
  •     Single and dual track configurations

 

Applications​

  • Audio mixing consoles
  • Broadcast mixing consoles
  • Light mixing consoles

*RoHS Directive 2015/863, Mar 31, 2015 and Annex.

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE