PDF241 series long-life potentiometer

The Bourns PDF241 24 mm long-life potentiometer is designed for use in light industrial applications requiring long cycle life and high reliability

Bourns PDF241 Series Long-Life Potentiometer

The Bourns PDF241 24 mm long-life potentiometer is designed for use in light industrial applications requiring long cycle life and high reliability. This potentiometer features various flatted and slotted shaft lengths and a long life carbon element that is capable of 1 million shaft revolutions. Available in a bushing mount configuration with standard solder lugs, the PDF241 is a highly versatile panel mount potentiometer with excellent reliability and durability.

 

Features

  • Long life carbon element
  • Plain or slotted shaft option
  • Anti-rotation pin
  • Metal shaft
  • Audio or linear taper options
  • Variety of resistance values
  • RoHS compliant*

 

Applications

  • Medical diagnostic equipment**
  • Test and measurement equipment
  • Avionics controls
  • Communications equipment
  • Medical laboratory equipment**

* RoHS Directive 2015/863, Mar 31, 2015 and Annex.
** Excluding FDA Class III devices and generally equivalent classification outside of the United States. 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE