CRT-ST precision thin film chip resistors

Bourns is pleased to announce the introduction of its new series of precision thin film resistors Model CRT-ST

Bourns CRT-ST Series Precision Thin Film Chip Resistors

Bourns is pleased to announce the introduction of its new series of precision thin film resistors. This new surface mount series helps strengthen the already broad range of surface mount chip resistors offered by Bourns.

The new Model CRT-ST series comes in four different footprints from 0402 (1005 Metric) up to 1206 (3015 Metric) and has a wide resistance value range from 1 ohm to 2.49 megohms.

The new thin film chip resistors are available with four different resistance tolerance options ranging from 0.1% to 1% and also offer two different TCR options, ±25 ppm/°C and ±50 ppm/°C.

The low resistance tolerances and high precision TCR values are achieved by using thin film printing technology on ceramic substrates. The performance of these new resistors makes them suitable within high precision consumer, industrial, automation and power supply applications.
This new family complements the other circuit conditioning components that Bourns offers such as power inductors, rectifier diodes and Zener diodes.

 

Features

  • Ultra-tight tolerance
  • Wide resistance range
  • RoHS compliant*
  • Four package sizes available

 

Applications​

  • Current sense
  • Precision circuits
  • Printers
  • Automation equipment
  • Navigation equipment

* RoHS Directive 2015/863, Mar 31, 2015 and Annex

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE