CR-PF series thick film chip resistors

Bourns has announced the CR-PF series of ultra-low lead content thick film chip resistors

Bourns CR-PF Series Thick Film Chip Resistors

Bourns has announced the CR-PF series of ultra-low lead content thick film chip resistors. This new surface mount series is RoHS compliant without exemptions and offers a higher level of environmental consciousness for general purpose applications in the consumer, industrial and telecommunication markets. Made using thick film elements, printed onto a ceramic substrate and compatible with all soldering processes, they are available in four different footprints from 0402 up to 1206. The rated powers are from 1/16 watt to 1/4 watt with a resistance range from 1 ohm to 10 megohms.

 

Features

  • Ultra-low lead content*
  • RoHS compliant** without exemptions
  • Green technology
  • Halogen free***
  • High reliability and stability
  • Thick film paste on high grade ceramic substrate
  • Paper tape on plastic reel
  • Zero ohm jumper available

 

Applications​

  • General purpose
  • Consumer
  • Industrial
  • Telecommunication
  • Computer technology

 

* Such products may contain trace amounts of lead of less than 100 ppm.
** RoHS Directive 2015/863, Mar 31, 2015 and Annex.
*** Bourns considers a product to be “halogen free” if (a) the Bromine (Br) content is 900 ppm or less;
(b) the Chlorine (Cl) content is 900 ppm or less; and (c) the total Bromine (Br) and Chlorine (Cl) content is 1500 ppm or less.​

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE