CD214 chip rectifier diodes

Bourns announces the release of ten new rectifier diode series for general applications

Bourns CD214 Chip Rectifier Diodes

The Bourns® Model CD214A-BxR Series are available in a compact 0.96 mm low-profile SMD package, measuring 4.5 mm x 2.2 mm x 0.96 mm and intended to be mounted directly onto an FR4 printed circuit board. The devices fit the SMA (DO-214AC) footprint.
 
The Bourns® Model CD214B-BxR and CD214B-FSx Series are available in a compact 1.1 mm low-profile SMD package, measuring 5.2 mm x 3.6 mm x 1.1 mm and intended to be mounted directly onto an FR4 printed circuit board. The devices fit the SMB (DO-214AA) footprint.
 
The Bourns® Model CD214C-BxR, CD214C-FSx and CD214C-Sx Series are available in a compact 1.1 mm low-profile SMD package, measuring 8.0 mm x 5.0 mm x 1.1 mm and intended to be mounted directly onto an FR4 printed circuit board. The devices fit the SMC (DO-214AB) footprint.

 

Features

  • RoHS compliant*
  • Low profile
  • Low power loss, high efficiency
  • UL 94V-0 classification

 

Applications​

  • Switch Mode Power Supplies
  • Portable equipment batteries
  • High frequency rectification
  • DC/DC Converters
  • Telecommunications

* RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
** Bourns considers a product to be “halogen free” if (a) the Bromine (Br) content is 900 ppm or less; (b) the Chlorine (Cl) content is 900 ppm or
 less; and (c) the total Bromine (Br) and Chlorine (Cl) content is 1500 ppm or less.

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE