2033 series stacked gas discharge tube

The new Bourns 2033 series is a multi-chambered GDT designed for use in 48 V DC powered applications where the GDT must reset under follow-on current conditions

Bourns 2033 Series Stacked Gas Discharge Tube

The Bourns 2033 series is a multi-chambered GDT designed for use in 48 V DC powered applications where the GDT must reset under follow-on current conditions. The multi-chamber stacked design creates a GDT with a total arc-voltage that exceeds the typical peak DC voltages of 48 V systems which assures reset after a triggering event.

The 2033 series offers a robust current handling capability of 20 kA on an 8/20 μs current wave form as well as 4 kA on a 10/350 μs, making it ideal for Remote Radio Unit (RRU) applications with high exposure to lightning.

In support of automated assembly, the series features a top plate which allows for easy pick and place. Packaging options include bulk as well as tape and reel.

 

Features

  • Low capacitance
  • Multi-chambered GDT design
  • High current rating
  • Pick and place top plate
  • RoHS compliant*

 

Applications​

  • 48 V DC power supplies
  • Remote radio heads

*RoHS Directive 2015/863, Mar 31, 2015 and Annex.

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE