Bel Power Solutions Melcher™ RCM150 & RCM300 Series

RCM150 and RCM300 series chassis-mount DC-DC converters

Bel Power Solutions has announced the RCM150 (150 W) and RCM300 (300 W) series of chassis-mount DC-DC converters, which are designed for railway applications where compactness and high reliability are required

Bel Power Solutions Melcher  RCM150 And RCM300 Series Chassis-Mount DC-DC Converters

Bel Power Solutions has announced the RCM150 (150 W) and RCM300 (300 W) series of chassis-mount DC-DC converters, which are designed for railway applications where compactness and high reliability are required. These new RCM series products are fully isolated and highly efficient over a broad operating range of input and output voltages. In addition, their compact size and ease of installation make them uniquely suited for various rolling stock applications, such as cab radios, HVAC systems, train control, passenger information systems, toilet systems, illumination and many others.

 

Features

  • RoHS lead-free-solder product
  • 2 input voltage ranges, covering all railway batteries
  • Single output, 12 or 24 V
  • Closed housing for chassis mounting
  • Extremely high efficiency and high power density
  • Low inrush current
  • 3 connectors: Input, output, auxiliary
  • Overtemperature, overvoltage, overcurrent, and overload protection
  • Many options available
  • Compliant to EN 50155, EN 50121-3-2, AREMA
  • Fire and smoke: compliant to EN 45545 and NFPA 130
  • Warranty 5 years

 

Applications

  • Railway applications including:
    • Cab radios
    • HVAC systems
    • Train control
    • Passenger information systems
    • Toilet systems
    • Illumination

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE