Bel Power Solutions LDD240-WU Series

LDD240-WU DC-DC DIN rail converter

Bel Power Solutions introduces the LDD240-WU, a revolutionary DIN Rail DC-DC converter ideally suited to applications where flexibility, compactness and high reliability are required

Bel Power Solutions LDD240-WU Series DC-DC DIN Rail Converter

Bel Power Solutions introduces the LDD240-WU, a revolutionary DIN Rail DC-DC converter ideally suited to applications where flexibility, compactness and high reliability are required. It is fully isolated and highly efficient over a broad operating range of input and output voltages. In addition, its compact size and ease of installation make it ideal for most industrial applications, such as control panels, instrumentation, machine building and railway, and can complement or even replace existing models and families of DC-DC converters.

 

Features

  • Up to 240 W output power (voltage dependent)
  • Converts any voltage between 11 V and 55 V to any voltage between 5 V and 55 V
  • High efficiency and compact size
  • Constant current or hiccup mode limitation, user settable
  • Digital Power regulation
  • Isolated topology (4.2 kVDC)
  • Modbus over USB interface for control and monitoring
  • Multiple protections integrated
  • Parallelable for power or redundancy (integrated ORing circuitry)

 

Applications

  • Industrial machine control
  • Process control
  • Energy management
  • Remote control systems

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE