Bel Power Solutions 0RQB-X3S11BG Series

0RQB-X3S11BG series ¼ brick 1300 W regulated bus converter

Bel Power Solutions and Protection, a Bel group company (NASDAQ: BELFA and BELFB) and premier global manufacturer of power management devices, announces the 0RQB-X3S11BG

Bel Power Solutions 0RQB-X3S11BG Series ¼ Brick 1300 W Regulated Bus Converter

Bel Power Solutions and Protection, a Bel group company (NASDAQ: BELFA and BELFB) and premier global manufacturer of power management devices, announces the 0RQB-X3S11BG, a next generation regulated bus converter with 45-56 VDC input / 10.4 VDC @ 125 A output and offering up to 1300 W in a quarter brick footprint.

In a distributed power system, the demand for power continues to grow due to new Carrier Ethernet Systems being deployed throughout the nation by telecom, cable, mobile, utility and private network operations. Bel is addressing this market need with our next generation of regulated bus converters, now available in a 1300 W quarter brick package, which meets the latest Carrier Ethernet specifications (parallel operation).

The isolated DC-DC converter incorporates digital control, efficient secondary side synchronous rectifiers and a thermal management system, allowing for effective power dissipation removal. Equipped with standard protection features like under voltage lockout, over temperature (OT) protection, OCP, SCP and OVP, units also come standard with primary side on/off, secondary side Power Good signal indicators and 2X output pins to better handle drops and losses with currents exceeding 125A. The 0RQB-X3S11BG is rated Class 2 and Category 2. All model numbers meet the latest IPC-9592B derating requirements and come with UL/CSA/IEC60950-1, 2nd +A2 version (pending) approvals.

 

Features and benefits

  • 45-58.5 VDC Input / 10.4 VDC @ 125 A Output /1/4th Brick Converter
  • Isolated
  • Fixed Frequency
  • High Efficiency
  • High Power Density
  • Input Under Voltage Lockout
  • OCP/SCP
  • Output Over-voltage Protection
  • Over Temperature Protection
  • Remote On/Off
  • Parallel Indication
  • Approved to UL/CSA/IEC60950-1, 2nd +A2 version (TBD)
  • Class II, Category 2, Isolated DC/DC Converter (refer to IPC-9592B) 

 

Applications

  • Networking
  • Computers and peripherals
  • Telecommunications 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE