Bel Power Solutions 0RQB-D0W12LG Series

0RQB-D0W12LG 200 W isolated DC-DC converter

Bel Power Solutions and Protection, a Bel group company (NASDAQ: BELFA and BELFB) and premier global manufacturer of power management devices, announces the 0RQB-D0W12LG, an industry standard footprint quarter brick DC-DC converter

Bel Power Solutions 0RQB-D0W12LG Series 200 W Isolated DC-DC Converter

Bel Power Solutions and Protection, a Bel group company (NASDAQ: BELFA and BELFB) and premier global manufacturer of power management devices, announces the 0RQB-D0W12LG, an industry standard footprint quarter brick DC-DC converterwhich is equipped to run from a railway input voltage range
and produces 200 W of 12 V regulated output power.
The 0RQB-D0W12LG module is a fixed frequency DC/DC converter that uses synchronous rectification to achieve an optimum thermal performance and high conversion efficiency.
The regulated and 2250 VDC isolated 12 V output comes with a baseplate for easy heatsink mounting and thermal management. The 50 V to 136 V input range covers the typical 72 V, 96 V and 110 V railway range as well as providing for the 43 V to 156 V transient condition. The conformal coated PCB, environmental ruggedized module is European standard EN51055 system compliant and is also UL/CSA60950-1 2nd edition +A2 approved.
The board mountable 0RQB-D0W12LG is very compact at only 62 x 37 x 15 mm (2.45 x 1.45 x 0.59") and comes with active back bias limit, input UVLO, OCP, SCP, output OVP, thermal shutdown, on/off control and differential remote voltage sensing. The Pi Filter front-end helps reduce reflected ripple current and lower EMI.

 

Features

  • 72/96/110 VDC Input / 12 VDC @ 16.7 A Output/1/4th Brick Converter
  • Isolated
  • Fixed Frequency
  • High Efficiency
  • Input Under Voltage Lockout
  • Input Over Voltage Lockout
  • OCP/SCP
  • Output Over-voltage Protection
  • Over Temperature Protection
  • Approved to UL/CSA60950-1, 2nd +A2 version (TBD)
  • Class II, Category 2, Isolated DC/DC Converter (refer to IPC-9592B)

 

Applications

  • Industrial
  • Railways
  • Telecommunications

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE