Bel Power Solutions 0RQB-C5U54LG Series

0RQB-C5U54LG series DC-DC converter

Bel Power Solutions Announces 162 Watt Quarter Brick With Ultra-Wide 4:1 Input Range

Bel Power Solutions 0RQB-C5U54LG Series DC-DC Converter

The 0RQB-C5U54LG is a PoE (Power Over Ethernet) quarter brick solution that delivers 162 W overall input voltage range, from 18 VDC to 75 VDC. This feature rich module is fixed-frequency, highly efficient and very compact at only 37 x 59 x 15 mm (1.45 x 2.30 x .59"). C5U54LG was designed to support the IEEE 802.3af standard for power transmitted over LAN cables as well as VoIP for powering IP cameras, sensors, radios and telephones, industrial instruments and controllers and wireless access points.

 

Features

  • 24/48 VDC Input
  • 54 VDC @ 3 A Output
  • 1/4 th Brick Converter
  • Fixed Frequency
  • High Efficiency
  • Output Over-Voltage Protection
  • Over Temperature Protection
  • Input Over / Under Voltage Lockout
  • Over Current and Short Circuit Protection
  • Approved to UL/CSA/IEC60950-1, 2nd +A2 Version
  • Class II, Category 2, Isolated DC-DC Converter (refer to IPC-9592B)

 

Applications

  • Industrial
  • Computers and Peripherals
  • Telecommunications

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE