Bel Fuse-Circuit Protection 0ZRE Series

0ZRE series PTC resettable fuses

Bel Fuse-Circuit Protection's 0ZRE series unique polymer formulation PTC (positive temperature coefficient) devices offer superior circuit protection, with added resettable feature, in traditional radial lead AND SMD Chip packages

Bel Fuse-Circuit Protection 0ZRE Series PTC Resettable Fuses

Bel Fuse-Circuit Protection's 0ZRE series unique polymer formulation PTC (positive temperature coefficient) devices offer superior circuit protection, with added resettable feature, in traditional radial lead AND SMD Chip packages. Similar to their extensive line of traditional fuse products, these resettable fuses protect against harmful overcurrent and short circuit conditions. However, these PTC devices can also be used to protect against over temperature conditions not necessarily caused by excessive current. Bel's PTC devices will reset after power to the circuit is removed, the fault is cleared, and power is reapplied to the circuit. This reset-ability protects electronic equipment, which remains fully functional, and eliminates the need for service personnel to physically replace a fuse. Bel’s PTC devices are used in a wide variety of industrial, computer, battery, consumer electronics, telecom and automotive applications where they help protect valuable electronic systems and reduce warranty and services costs.

 

Features

  • Continous Use at voltage up to 240V AC/DC
  • Low Hold Current
  • 265V AC/DC Max Interupt voltage

 

Applications

  • Industrial
  • Computing
  • Batteries
  • Consumer electronics
  • Telecommunications
  • Automotive

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE