0ADE series compact fuses

Bel Fuse-Circuit Protection announces the 0ADE Series of fuses, which are available now in ceramic cartridge and pigtail, axial leaded options for AC and DC high voltage and high interrupting rating applications

Bel Fuse 0ADE Series Compact Fuses

Bel Fuse-Circuit Protection, a Bel group company (NASDAQ: BELFA and BELFB) and premier global manufacturer of standard glass and ceramic cartridge fuses, announces the 0ADE Series of fuses, which are available now in ceramic cartridge and pigtail, axial leaded options for AC and DC high voltage and high interrupting rating applications.
The 6x32 mm 0ADEC ceramic cartridge fuses and the 6x32 mm 0ADEP pigtail, axial leaded fuses are designed for customer applications which require a high voltage rating and high interrupting rating, such as high current/high power supplies and bus grids, but would also benefit from a smaller form factor than today’s traditional fuses can provide. The 0ADE Series is rated 500VAC with a 30kA interrupting rating and 500VDC with a 20kA interrupting rating. 

 

Features

  • Fast acting, high breaking capacity fuse
  • Available in cartridge and pigtail axial lead
  • Meet Underwriters Laboratories Standard UL 248-14
  • RoHS 2 Compliant
  • Halogen Free
  • Leadfree

 

Applications

  • Industrial Power Supply
  • DC/DC module

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE