Bel Fuse-Circuit Protection 0ADA Series

0ADA series fuses

Bel Fuse-Circuit Protection has launched the 0ADA series of fuses, available in ceramic cartridge and pigtail, axial leaded options for AC and DC for high voltage and high interrupting rating applications

Bel Fuse 0ADA Series Fuses

Bel Fuse-Circuit Protection has launched the 0ADA series of fuses, available in ceramic cartridge and pigtail, axial leaded options for AC and DC for high voltage and high interrupting rating applications. The 6x32 mm 0ADAC ceramic cartridge fuses and the 6x32 mm 0ADAP pigtail, axial leaded fuses are designed for customer applications which require a high voltage rating and high interrupting rating, such as digital meters, industrial power supplies, DC/DC modules, power inverters, uninterruptible power supplies (UPS), smart meters and 3 phase AC. 0ADA Series fuses also offer a smaller form factor than today’s traditional fuses can provide. The 0ADA Series is rated 600VAC and DC with a 10kA interrupting rating.

 

Features

  • Fast acting, high breaking capacity under 600Vac/dc
  • Available in cartridge and pigtail axial lead
  • Designed to UL 248-1
  • RoHS 2 Compliant
  • Halogen Free
  • Leadfree

 

Applications

  • Digital Measuring Instrument
  • Industrial Power Supply
  • DC/DC module
  • Power Inverters
  • UPS
  • Smart Meters
  • 3 Phase AC-DC

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE