Artesyn CSU800AP Series

CSU800AP 800 watt CRPS server power supply

Artesyn Embedded Technologies announced a new 800-watt server power supply following the Intel® Common Redundant Power Supply (CRPS) specification

Artesyn CSU800AP Series 800 Watt CRPS Server Power Supply

The CSU800AP power supply is housed in a 1U high rack-mount enclosure measuring just 2.89 x 7.28 inches (73.5 x 185.0 mm). This form factor is significantly narrower and shorter than that of similarly rated earlier generation power supplies — freeing up valuable system space — and is achieved by use of the latest power switching technology and high density component packaging techniques. This form factor conforms to the standard market's Common Redundant Power Supplies.

The CSU800AP power supply is fully digital and compatible with Artesyn Embedded Technologies' universal PMBus™ graphical user interface, allowing control via an integral I2C interface using the industry-standard PMBus communications protocol. Each power supply generates a main output of 12 Vdc for feeding downstream dc-dc converters in systems using distributed power architectures. A 12 Vdc standby output rated at 3 A can be used for power management or supervisory circuitry. The main DC output of the CSU800AP can deliver up to 66.67 A. Active current sharing helps maximize cost-effectiveness by eliminating the need for additional components when paralleling multiple power supplies for very high current applications.

This power supply is certified for Platinum Level efficiency, peaking at 94% of efficient power conversion. It also features improved current harmonics (iTHD) at light loads.

 

Features and benefits

  • 800W output power
  • N+N redundant
  • Hot-swap
  • Internal OR'ing
  • 12.0 V housekeeping
  • High efficiency (94% @ 230 VAC) 50% load
  • Variable speed smart fan
  • EMI Class A
  • EN61000 Immunity
  • Low iTHD

 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE