Amphenol ICC VerIO™ Connector

Connector for indoor and outdoor applications

Amphenol ICC has launched VerIO™ connector for indoor and outdoor applications

Amphenol ICC VerIO™ Connector For Indoor And Outdoor Applications

VerIO™ Connector is a versatile, robust and compact I/O system featuring multiple standard connector interfaces such as RJ45, PoE (Power over Ethernet), Signal, Power and Hybrid. It is easy to install and operate with a swift push pull type movement. VerIO connector is ideal for industrial applications as well as harsh indoor or outdoor environments.

 

Features

  • Multiple standard IO connector interfaces enable greater choice
  • Easy to install and operate
  • Weather proof; IP67 and UV resistant
  • Small form factor enable greater port to port density
  •  Standard small form factor interfaces
  • Minimum space required for mounting in both vertical and horizontal directions
  • Robust locking mechanism
  • Push pull type movement saves space, facilitates secure secondary locking and ease of operation
  • Suitable for most demanding environments
  • Weather proof
  • Multi standard and varying interconnection interface
  •  Suitable for various applications with standard connector interfaces like Signal, PoE (Power over Ethernet), Power, Hybrid of Signal & Power and RJ45
  • Rugged design
  • Wear and tear resistant, offers increased durability and ensure cable pull retention
  • Lightweight connector design
  • Ease of installation
  • Cable termination
  • Field installable or factory certified cable assembly

 

Applications

  • Industrial & Instrumentation
  • Access control
  • Security and Surveillance cameras
  • Digital Signage/ Lighting
  • Building infrastructure/ Automation
  • Energy Meter
  • Energy Distribution
  • Industrial Control
  • Instrumentation
  • Machine-to-Machine Interface
  • Vending machines

 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE