Amphenol ICC OCTIS™ I/O Connector System

ICC OCTIS™ I/O connector system

Amphenol ICC has launched OCTIS™ I/O Connector System.

Amphenol ICC OCTIS™ I/O Connector System

The versatile OCTIS™ I/O system, using multiple industry standard interfaces, features high speed signal and power, lightning protection, EMI shielding, and ease of installation for outdoor, compact and harsh environments.

  • Transceiver moves outside the box, saving board space and providing better thermal management
  • Lightning protection, EMI shielding features, and a rugged weather proof design makes it ideal for use in harsh environment applications
  • Blind mate, float mount, color and physical coding features makes it easy to use and avoids incorrect mating
  • Plug assembly options: Field installable or factory certified cable assembly
  • Use of standard small form factor interfaces enable greater port to port density. This makes it ideal for outdoor applications like small cells, macro cells, smart radios and RRU/RRH.

 

Features and benefits

  • Outdoor weather proof
  • Suitable for most demanding environments. Lightning protection up to 15K Amps
  • Rugged design
  • 100 mating cycles, 200N tensile load; suitable for sophisticated equipment used in modern telecom and industrial markets
  • Multi standard and varying interconnection interface
  • Suitable for various applications with standard connector interfaces like SFP/SFP+, Signal, PoE (Power over Ethernet), Power, Hybrid of Signal & Power and RJ45.
  • Adaptable interface holder and outer housing
  • Cable mounting, mating and locking remain the same regardless of interface used
  • Color coding on gland nuts
  • Visual identification of cable assembly type
  • System addresses present and future signal and power requirements with option for additional connector interfaces
  • Upgrade option to higher data rate up to 10G & 25G per lane bandwidth and 35A+ per contact
  • 26mm pitch and <100m length from panel
  • High density and small form factor
  • Double locking feature
  • Tamper proof

 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE