Amphenol ICC DIN 41612 Series

High temperature headers & receptacles

Amphenol ICC has proudly presented DIN 41612 High Temperature (HT) connectors which meets the fire safety standards required in Industrial and Transportation market

Amphenol ICC DIN 41612 High Temperature Headers & Receptacles

DIN 41612 High Temperature (HT) connectors meets the fire safety standards required in Industrial and Transportation market. The 2.54mm pitch HT connectors comply with the relevant standards like IEC 603-2, NFF 16-101/102 and EN45545-2.

 

Features and benefits

  • 2.54mm and 5.08mm pitch 
  • High temperature compatibility 
  • Selective contact loading option 
  • FMLB and LMEB contacts 
  • Various termination types available 
  • NFF 16-101/102 and EN45545-2 certified 
  • Rear plug up option 
  • Wide range of accessories available
  • Adequate spacing for routing PCB trace 
  • Facilitates custom loading 
  • Reliability and no arcing damage on contact resting position 
  • Grounding option 
  • Flexible PCB mounting options
  • Suitable for railway applications 
  • Extended mating applications via shroud on rear side of PCB 
  • Enhances connector suitability and flexibility

 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE