TI power modules - hero banner

Display portlet menu

Texas Instruments Power Modules

Easy to use power solutions

TI's comprehensive power module portfolio provides all-in-one, low cost power solutions in small, easy-to-use packages for a wide variety of applications, including Industrial, Test and Measurement, Motor Control, Medical and Communication solutions.

MicroSipTM Modules

  • Smallest Size – IC integrated into PCB
  • uSIP includes Vin/Vout Caps. uSIL no Caps
  • Vin up to 17V
  • Iout from 200mA to 3A
Texas Instruments Power Modules
  Vin Range  Vout Range Iout (max) Topology SIL/SIP
TPS82695 2.3 to 4.35V 2.5 to 2.9V 500mA Buck SIP
TPS8267x 2.3 to 4.8V 1.0 to 1.9V 600mA Buck SIP
TPS8269x 2.3 to 4.8V 2.2 to 3.0V 800mA Buck SIP
TPS82740A 2.2 to 5.5V 1.8 to 3.3V 200mA Buck SIP
TPS8268xxx 2.3 to 5.5 0.9 to 1.8V 1600mA Buck SIP
LMZ20501 2.7 to 5.5V 0.6 to 3.6V 1000mA Buck SIL
TPS82084/5 2.3 to 6.0V 0.8 to Vin 2/3000mA Buck SIL
LMZ21700/1 3.0 to 17V 0.9 to 6.0V 650/1000mA Buck SIL
TPS82130 NEW! 3.0 to 17V 0.9 to 6.0V 3000mA Buck SIL
TPS81256 2.5 to 5.5 5.0V <=550mA Boost SIP
 

Reference Designs

Design Description Device
PMP8372 40V Dual 1A Module w/Low Noise LDOs Split-Rail (±5V) Output Voltages Reference Design TPS84250, TPS84259
PMP7977 Xilinx Artix 7 AC701 EVM TPS84320, TPS84621
PMP9335 Multi-output Multi-buck 20W Power Supply for Xilinx Zynq TPS84320, TPS84A20
PMP10630 Xilinx Kintex XCKU040  Ultrascale Reference Design. Optimized for 6W output power. LMZ21700
PMP10651 2.2MHz Switching, Synchronous Split Supply Reference Design for 12V Battery with all Protections LMZ21700
PMP10618 15V to 60V Wide Input Four-Output SIMPLE SWITCHER® Reference Design Using LM46002 and LMZ21701 LMZ21701
 

SIMPLESWITCHER® LMZ Modules

  • Ease of Prototyping and Manufacturing
  • Standard Size and Leadpitch
  • EXT options for increased robustness
  • Vin up to 42V
  • Iout up to 10A
Texas Instruments Power Module
  Vin Range  Vout Range Iout (max) Freq Range (KHz) Ext Clock Sync
LMZ10503/04/05 2.95 to 5.5V 0.8 to 5V 3A, 4A, 5A 750 to 1160 N
LMZ12001/02/03 4.5 to 20V 0.8 to 5V 1A, 2A, 3A 200 to 1000 N
LMZ14201/2/3 6 to 42V 0.8 to 5V 1A, 2A, 3A 200 to 1000 N
LMZ12008/10 6 to 20V 0.8 to 5V 8A, 10A 314 to 404 N
LMZ13608/10 6 to 36V 0.8 to 5V 8A, 10A 314 to 404 N
LMZ22003/05 6 to 20V 0.8 to 5V 3A, 5A 711 to 914 Y
LMZ23603/05 6 to 36V 0.8 to 6V 3A, 5A 711 to 914 Y
LMZ22008/10 6 to 20V 0.8 to 6V 8A, 10A 314 to 404 Y
LMZ23608/10 6 to 36V 0.8 to 6V 8A, 10A 314 to 404 Y
 

Reference Designs

Design Description Devic
PMP10601 Xilinx Zynq 7000 Power Reference Design. Optimized for  8W output power. LMZ31503, LMZ31506
PMP9444 Xilinx Kintex Ultrascale Power Reference Design. Optimized for 12V Input. LMZ31503, LMZ31506
PMP10613 Xilinx Zynq 7000 Series (XC7Z045) 20W Reference Design LMZ31503, LMZ31520
PMP7975 Analog Solution for Zynq LMZ12002
PMP7976 Analog Solution for Virtex7 LMZ12002
PMP7978 Xilinx Kintex 7 KC705 EVM LMZ12002
TIDA-00172 Reference Design for an Interface to a Position Encoder with EnDat 2.2 LMZ14201
TIDA-00175 Interface to a 5V BiSS Position Encoder Reference Design LMZ14201
PMP7804 Xilinx Kintex 7 Reference Design. Optimized for 12V input using LMZ1 series leaded modules and  regulators. LMZ22010
 

SIMPLESWITCHER® LMZ3 Modules

  • Standard QFN Packaging
  • As Few as 3 External Components
  • Feature Rich and Flexible’ solutions
  • Vin up to 60V
  • Iout up to 30A
Texas Instruments Power Modules
  Vin Range  Vout Range Iout (max) Freq Range (KHz) Ext Clock Sync
LMZ3060x 2.95 to 6.0 V 0.8 to 3.6 V 2A, 4A, 6A 500 to 2000 Y
LMZ31503/06 4.5 to 14.5V 0.8 to 5.5 V 3A, 6A 330 to 780 Y
LMZ3170x 2.95 to 17V 0.6 to 3.6 V 4A, 7A, 10A 200 to 1200 Y
LMZ31520/30 7.0 to 14V 0.6 to 3.6 V 20A, 30A 300 to 850 N
LMZ35003 3.0 to 50V 2.5 to 15 V 2.5A 300 to 1000 Y
LMZ36002 4.5 to 60V 2.5 to 7.5 V 2A 200 to 1000 Y
LMZ34002 4.5 to 40V -3 to -17V 2A 500/800 Y
LMZ3402 NEW! 4.5 to 42V -2.5 to 7.5V 2A 200/1000 Y
 

Reference Designs

Design Description Device
PMP10600 Xilinx Zynq 7000 Power Reference Design. Optimized for  5W output power. LMZ31503
PMP10601 Xilinx Zynq 7000 Power Reference Design. Optimized for  8W output power. LMZ31503, LMZ31506
PMP9444 Xilinx Kintex Ultrascale Power Reference Design. Optimized for 12V Input. LMZ31503, LMZ31506
PMP10613 Xilinx Zynq 7000 Series (XC7Z045) 20W Reference Design LMZ31503, LMZ31520
PMP10638 Inverting Buck Boost Power Module Reference Design (3.1V-3.3V to -5.2V 4A) LMZ31710
PMP9464 LMZ31530 with PMBUS control via LM25056 and output voltage margining LMZ31530
TIDA-00808 Space-optimized DC/DC Inverting Power Module LMZ36002

Texas Instruments

Texas Instruments is a global analog and digital semiconductor IC design and manufacturing company.