TE Connectivity m8 m12 - Meta Tags

Display portlet menu

TE Connectivity m8 m12 - Banner

Display portlet menu

TE Connectivity M8/M12 Computing

TE Connectivity m8 m12 - Title

Display portlet menu

Machine automation connector system

TE Connectivity’s (TE) M8/M12 connector system designed for machine industrial automation and control applications provides a solution that safely and reliably ensures communication in industrial environments. This connector system is also used in applications outside of its traditional industries where a compact, reliable connection system with environmental protection is required. TE’s M8/M12 connector solution includes an extensive connector range of PCB headers, cable assemblies and I/O boxes providing users with an interface that supports higher bandwidth, meeting requirements up to 10 Gb/s.

Features & Benefits

  • Achieving speeds up to 10 Gbps with a high-speed, rugged, industrial connection
  • Expanding design flexibility with the new right angle and straight board connector
  • Providing a comprehensive industrial communications offering with customized solutions and cable assemblies
  • Saving time and cost with a complete standard portfolio of connectors, cable assemblies and passive I/O modules
  • Helping ensure performance in harsh environments with sealing rated at IP65/67 and an operating temperature from -25 ℃ to +85 ℃

 

Key Applications

  • Industrial communication equipment
  • Sensors
  • Machine tools
  • Process automation
  • Robotics
  • Production machinery & equipment
  • Control systems
  • Machine Tools

 

M8/M12 PROFINET

  • 3-227114*-2: Circular Connector Female 4 Pin Position Solder ST Thru-Hole 4 Terminal 1 Port
  • 3-22711**-2: Circular Connector M12 Male 4 POS Screw ST Cable Mount 4 Terminal 1 Port
  • 2120952-1: M12 Circular Connector 8 Pin Position ST Cable Mount 8 Terminal 1 Port
  • 2271195-1: Circular Connector Female 8 Position Solder ST Panel Mount 8 Terminal 1 Port
  • 2232331-1: Circular Connector Female 8 Position Solder ST Panel Mount/Thru-Hole 8 Terminal 1 Port

 

M8/M12 PROFIBUS

  • 3-2271134-2: M12 Circular Connector Male 4 Position Solder ST Panel Mount 4 Terminal 1 Port
  • 3-2271117-2: M12 Circular Connector SKT 4 Position Screw ST Cable Mount 4 Terminal 1 Port
  • 4-2271144-2: Circular Connector Female 5 Position Solder ST Thru-Hole 5 Terminal 1 Port
  • 212095*-1: M8 Circular Connector Male 3 Position Solder ST Cable Mount 3 Terminal 1 Port

 

M8/M12 I/O LINK

  • 4-2271140-2: M12 Circular Connector Male 5 Position Solder ST Panel Mount/Thru-Hole 5 Terminal 1 Port
  • 4-2271134-2: M12 Circular Connector Male 5 Position Solder ST Panel Mount 5 Terminal 1 Port
  • 4-2271117-2: M12 Circular Connector Female 5 Position Screw ST Cable Mount 5 Terminal 1 Port
  • 1-212095*-1: M8 Circular Connector Male or Female 4 Position Solder ST Cable Mount 4 Terminal 1 Port

 

Resources

 

TE Connectivity

Free M8/M12 TE connector

For Machine Automation Applications

TE Connectivity Automation Robot Arm

TE Connectivity

Free brochure download

Download your free copy of the M8/M12 Connector System Brochure(PDF) today.

M8:M12 Connector System