TAIYO YUDEN Bluetooth® 5.0 Low Energy Modules

Featuring Nordic Semiconductor’s SoC, TAIYO YUDEN has been a leader in ultra-small, low power solutions from the introduction of Bluetooth ® technology. The latest lineup of TAIYO YUDEN Bluetooth ® 5.0 Low Energy Modules feature Nordic’s nRF52840, nRF52810, and nRF52832 SoC. Industry leading sizes are achieved with modules featuring TAIYO YUDEN’s own antennas, made possible by TAIYO YUDEN’s strength as a materials company. TAIYO YUDEN modules are FCC/ISED/MIC certified for faster time-to-market and is ideal for IoT applications. Low power consumption is made possible with Nordic’s on-chip power management system with deep sleep currents as low as 0.3uA.

The latest from TAIYO YUDEN includes, EYSKBNZWB with nRF52840 SoC that supports Bluetooth 5, Zigbee, Thread, Bluetooth mesh, 802.15.4, ANT and 2.4 GHz stacks and features include 32-bit ARM ® Cortex ™-M4 CPU, 1 MB Flash, and 256 kB RAM. TAIYO YUDEN’s offering of modules with nRF52832 SoC include EYSHSNZWZ with ARM ® Cortex ®-M4F 32-bit processor and 512 kB Flash and 64 kB RAM and SPI, UART, I2C, I2S, PDM and 12bit ADC interface. The lineup also includes modules with Nordic’s smallest SoC nRF52810, including the cost competitive EYSLSNZWW, with an ultra-small footprint (3.25mm x 8.55mm x 1.00mm).

TAIYO YUDEN  EYSKBNZWB

EYSKBNZWB

Description: Bluetooth 5.0, 1.7V to 5.5V Supply, 2Mbps

 

Download Block Diagram 

Evaluation Board: EBSKBNZWB

TAIYO YUDEN   EBSKBNZWBClick to view larger image

Evaluation Kit: EKSKBNZWB

TAIYO YUDEN EKSKBNZWBClick to view larger image

Features/Specs

  • Nordic nRF52840
  • FCC/ISED/MIC Certified
  • Size: 10.0 x 15.4 x 2.0mm
  • Supports full Bluetooth v. 5.0 spec
  • Supports Bluetooth® 5, Bluetooth® mesh, 802.15.4, ANT, Thread and Zigbee
  • Features ARM® Cortex® M4F, 1MB Flash, 256kB RAM and an integrated PCB antenna
  • Touch-to-pair supported by NFC
  • 256KB RAM, 1MB flash
  • Interface: USB, SPI, UART, I2C, I2S, PDM and 12bit ADC

 

Buy Now

TAIYO YUDEN  EYSHSNZWZ

EYSLSNZWW

Description: Bluetooth 5.0, 1.7V to 3.6V Supply, 2Mbps

 

View Block Diagram 

Evaluation Board: EBSLSNZWW

Evaluation Kit: EKSLSNZWW

Features/Specs

  • Nordic nRF52810
  • FCC/ISED/MIC Certified
  • Ultra-small size: 3.25 x 8.55 x 1.00mm
  • Supports Bluetooth® 5.0, ANT and 2.4 GHz
  • 24KB RAM, 192KB flash
  • Interface: SPI, UART, I2C, PDM and 12bit ADC

 

Buy Now

 



TAIYO YUDEN  BLE CN

EYSLCNZWW

Description: Bluetooth 5.0, Module, 1.7V to 3.6V Supply, 2Mbps, 2402MHz to 2480MHz, 4dBm Output

 

View Block Diagram 

Evaluation Board: EBSLCNZWW

TAIYO YUDEN  EBSLCNZWWClick to view larger image

Evaluation Kit: EKSLCNZWW

TAIYO YUDEN EKSLCNZWWClick to view larger image

Features/Specs

  • Nordic nRF52810
  • Lower cost option
  • FCC/ISED/MIC Certified
  • Size: 9.6 x 12.9 x 2.0mm
  • Supports Bluetooth® 5.0, ANT and 2.4 GHz
  • Interface: SPI, UART, I2C, PDM, and 12bit ADC
  • 24KB RAM, 192KB flash

 

Buy now

 

 

TAIYO YUDEN  BLE CN

EYSHCNZWZ

Description: LONG

Evaluation Board: EBSHCNZWZ

TAIYO YUDEN   EBSHCNZXZtClick to view larger image

Evaluation Kit: EKSHCNZWZ

TAIYO YUDEN  EKSHCNZWZClick to view larger image

Features/Specs

  • Nordic nRF52832
  • Supports Bluetooth® 5, Bluetooth mesh, ANT and 2.4 GHz
  • FCC/ISED/MIC Certified
  • Size: 9.6x 12.9 x 2.0mm
  • 64KB RAM, 512KB flash
  • Interface: SPI, UART, I2C, I2S, PDM and 12bit ADC

 

Buy Now

 



TAIYO YUDEN   BLE JN

EYSHJNZWZ

Description: LONG

Evaluation Board: EBSHJNZWZ

TAIYO YUDEN EBSHJNZXZtbClick to view larger image

Evaluation Kit: EBSHJNZWZ

TAIYO YUDEN  EKSHJNZWZClick to view larger image

Features/Specs

  • Nordic nRF52832
  • Supports Bluetooth® 5, Bluetooth mesh, ANT and 2.4 GHz
  • FCC/ISED/MIC Certified
  • Size: 5.1 x 11.3 x 1.3mm
  • 64KB RAM, 512 KB flash
  • Interface: SPI, UART, I2C, I2S, PDM and 12bit ADC

 

Buy now

 



TAIYO YUDEN  EYSHSNZWZ-1

EYSHSNZWZ

Description: Bluetooth® v5 Module, 2.4 GHz, 1.7V - 3.6V, -40°C to +85°C, EYSHSN Series

Evaluation Board: EBSHSNZWZ

TAIYO YUDEN  EBSHSNZWZClick to view larger image

Evaluation Kit: EKSHSNZWZ

TAIYO YUDEN  EKSHSNZWZClick to view larger image

Features/Specs

  • Nordic nRF52832
  • Supports Bluetooth® 5, Bluetooth mesh, ANT and 2.4 GHz
  • FCC/ISED/MIC Certified
  • Ultra-small size: 3.25 x 8.55 x 1.00mm
  • 64KB RAM, 512 KB flash
  • Interface: SPI, UART, I2C, I2S, PDM and 12bit ADC
  • 2 Mbps mode compatible

 

Buy Now

 

Guide

Bluetooth Energy Module Selector

Determine which TAIYO YUDEN Bluetooth® Low Energy module is the best fit for your next design.

Your Guide to Multi-Standard Mesh Networking

Advances in wireless technology have enabled the use of mesh network topologies in home and building control applications. Learn more about wireless mesh networking supporting Bluetooth®, WMN protocols & application design considerations.