ST Industrial Sensors

ST Industrial Sensors Title (LC)

Display portlet menu

STMicroelectronics MEMS sensors set the pace for Industry 4.0

ST Industrial Sensors Content 2 (LC)

Display portlet menu

Sensors are becoming ever more essential for industrial applications and STMicroelectronics offers a broad portfolio of MEMS sensor solutions ideally tailored to industrial needs. By introducing precise inclinometers and a comprehensive range of products for vibration measurement, ST MEMS help to detect potential mechanical system failure in predictive maintenance applications. ST MEMS Industrial Sensors are specifically designed to fulfill industrial requirements by ensuring Longevity with a minimum of 10 years life time guarantee.

ST is complementing its product offer for industrial applications, providing appropriate software and application notes that facilitate the activities of the system designers. This complete offer of solutions is covering all from the hardware implementation to the firmware drivers through the ready application examples.

No matter your needs, ST offers the right parts and DIL24 adapters for an easy evaluation. The sockets can be plugged into the professional MEMS tool STEVAL-MKI109V3 based on the STM32F401VET6 microcontroller and also into the MEMS expansion Shield X-NUCLEO-IKS01A2, compatible with the STM32 Nucleo development system.

Unicleo-GUI is a graphical user interface for the X-CUBE-MEMS-XT1 software expansion and STM32Nucleo expansion board X-NUCLEO-IKS01A2 supporting Industrial sensors DIL24 sockets.

The development ecosystem is completed by the UNICO GUI, included in the STWS-MKI109W software package, which provide a user-friendly graphic interface to test the sensor operation.

To keep up with industry 4.0, you’ll need the right industrial-ready foundation — and with ST sensors, you’ll have it. All of these MEMS sensors listed in the table below are part of ST’s 10 years Longevity commitment:
 

Part Description DIL socket adapters
Accelerometers
IIS2DH Compact, 3-axis digital low power accelerometer - FS ±2 -> ±16g STEVAL-MKI168V1
IIS328DQ High performance, 3-axis digital, extended temperature range accelerometer - FS ±2 -> ±8g STEVAL-MKI170V1
IIS3DHHC High performance inclinometer 3-axis digital - FS ±2.5g STEVAL-MKI186V1 (*)
Gyroscope
I3G4250D High performance, 3-axis digital Gyroscope -, FS ±245 -> ±2000 dps STEVAL-MKI169V1
Inertial Measurement Unit IMU
ISM330DLC Ultra low power, smart feature,s 3-axis axel - FS ±2 -> ±16 g, 3-axis gyro - FS ±125 -> ±2000 dps STEVAL-MKI182V1
Magnetometer & Compass
IIS2MDC Stand alone, 3-axis digital magnetometer - FS ±50Ga STEVAL-MKI185V1
ISM303DAC 3-axis magnetometer - FS ±50Ga, 3-axis axel - FS ±16g STEVAL-MKI184V1


(*) This DIL socket is not compatible with Nucleo IKS01A2

St Industrial Sensors Tool Ecosystem

Display portlet menu

Tool ecosystem

ST Industrial Sensors stand for Sustainability. All ST MEMS senors are part of ST's 10 years Longevity program

 

STMicroelectronics

AlgoBuilder

AlgoBuilder is a graphical design application to build and use algorithms. It quickly elaborates prototypes of applications for STM32 microcontrollers and MEMS sensors, including already existing algorithms.