ODU AMC® High-Density Connectors

Advanced High-Density Connector Solutions

ODU AMC ® High-Density is an advanced miniature connector solution for military, medical and industrial applications requiring significant weight and space savings. In shell diameters as small as 7mm, the ODU AMC ® High-Density line offers a rugged, 20-meter submersible, salt spray-resistant, high performance data transmission capable, high reliability break-away connector solution. Connectors can be easily overmolded and shells are keyed and color-coded to ensure easy and reliable handling.

High-Density connectors provide the highest possible number of contacts in the most compact space. They offer new possibilities and solutions while simultaneously challenging the manufacturer. At all time the connectors’ reliability and electrical and mechanical robustness must remain intact despite its compact size.

 

 

Shop ODU AMC® High-Density

Features:

  • >5,000 mating cycles
  • High contact density: 2-40 contacts in 4 shell sizes
  • High reliability, harsh environment performance
  • Rugged, robust housing with non-reflective surface plating
  • Mechanical keying with color-coded visual indicator
  • Submersible, watertight protection classes IP68 / IP69 / IP6K8 / IP6K9K
  • Operating temperature range -51°C (-60°F) to +125°C (+257°F)
  • Contacts for solder cup and PCB termination
  • Accommodate 28AWG thru 22AWG wire
  • High-speed data capable, including Ethernet, USB and HDMI
  • 360° EMI Shielding
  • High shock and vibration resistant
  • High corrosion and salt spray resistance
  • Ideal for military, aerospace, defense, security or medical use
  • Pre terminated Rigid Flex solution
  • USB® 3.2 Gen 1x11 up to 5 Gbit/s
  • USB® 2.01 up to 480 Mbit/s
  • HDMI®1 up to 8.16 Gbit/s
  • Ethernet CAT61 data transfer up to 10 Gbit/s
  • Microminiature / nanominiature connector

1These ODU specific connectors can transmit common data transmission protocols such as USB ® 3.1 Gen 1, USB ® 2.0, HDMI ®, and Ethernet CAT5, but they are not USB ®-, HDMI ®-, Ethernet- or CAT6- standard connectors.

 

body-applications-and-slideshow2

Display portlet menu

Secure Ethernet-based Gateway Reference Design

Applications:

Military and Security Applications:

Soldier Communications Systems

  • Helmet-mounted Cameras and displays
  • Headsets, Radios and GPS
  • Body Diagnostics sensors

Unmanned Systems: UAV/UGV/UAS

  • GPS, Radar
  • Camera
  • Deployable Storage

Military Vehicles

  • Radios
  • Weapons systems
  • Supplemental Battery and Power Management systems

Medical applications:

  • Surgical tools

Industrial applications:

  • Applications that require Break-Away connections

 

Other ODU Connector Solutions 

 

 

Related Videos

 

 

Whitepaper

High Speed Miniature Connector Solutions

ODU replaces standard connectors by a ruggedized connector family of their own design, which results in a diameter as little as 11.9mm for protocols such as USB ® 3.0 and 10G Ethernet.

grid-box3-amc-high-density-connectors

Display portlet menu

Catalog

ODU AMC® High Density Connectors

The ODU AMC® High-Density connector series offer high performance data transmission, high reliability and easy handling.

grid-box1-applications-brochure

Display portlet menu

Brochure

Advanced Connector Solutions for Military Applications

With over 75 years of experience in connector technology, ODU offers smaller, lighter and faster connector solutions for military applications.

Brochure

ODU Connector Solution Portfolio

ODU offers a variety of connectors for your design needs. Download this brochure to review the product offerings