NIC Components Passive - Meta Tags

Display portlet menu

NIC Components Passive - Banner

Display portlet menu

NIC Components Passive Products

NIC Components high performance passive products

NIC Components offers high performance products that all serve the ideal specifications targeting power management applications in which the power application is an LED drive.

With focus on the latest technologies, NIC continues to expand its offering of “Performance Passives.”  Each series below uses cutting edge technology to provide you with the components you need for your designs.

Low ESR capacitors

Solid Electrolytic - NPC, NSP, NSPX

NPC | NPC Datasheet

Features:

  • Low Impedance & ESR at High Frequency
  • High Ripple Current
  • Replaces Multiple Tantalum Chips In Power Supplies
  • Fits EIA (7343) Land Patterns
  • Pb-Free (Gold Termination Plating)
  • Compatible With +250°C & +260°C* Reflow Soldering

Characteristics:

  • Temperature Range : -55°C ~ +105°C
  • Capacitance : 10uF ~ 560uF
  • Capacitance Tolerance :20%
  • Voltage Ratings : 2V ~ 35V
  • Ripple Current Ratings : up to 10.2A
  • Case (7343), profiles as low as 1.0mm

NPC

 

NSP | NSP Datasheet

Features:

  • In High Current Power Supplies
  • Pb-Free And Compatible With Reflow Soldering
  • And Voltage Regulators
  • Replaces Multiple Tantalum Chips
  • Low Profile (1.1MM HEIGHT), Resin Package
  • New Type High Ripple Current/Very Low ESR
 

Hybrid Electrolytic - NSPE-x

Features:

  • Temperature Range : -55°C ~ +135°C
  • Capacitance : 3.3uF ~ 1,000uF
  • Capacitance Tolerance :20%
  • Voltage Ratings : 6.3V ~ 125V
  • Ripple Current Ratings : up to 4.34A
  • Sizes: 5x6.1 ~ 10x12.8
 

NSPE-x

 

High CV MLCC’s - NMC | NMC Datasheet

Features:

  • X7R, X6S, X5R and Y5V Dielectrics
  • High Capacitance Density
  • Ultra Low ESR & ESL
  • Excellent Mechanical Strength
  • RoHS Compliant

Characteristics:

  • X7R, X6S, X5R and Y5V Dielectrics
  • Capacitance : 1.0uF ~ 100uF
  • Voltage Ratings : 4.0V ~ 100V
  • Sizes: 0201 ~ 2215 Case Codes

NMC

 

Power inductors

Ferrite Multilayer Chip - NFP, NFPS

NFP

Features:

  • 0805, 0806 and 1008 Case Sizes
  • High DC Current And Low DC Resistance
  • Reflow Soldering Applicable
  • Package For Automatic Pick-Place
  • NFP Datasheet (file name: nfp-Datasheet)

Characteristics:

  • Inductance : 0.47uH ~ 10uH
  • Inductance Tolerance : ±20%, ±30%
  • Current Ratings up to 2.3A Isat
  • DC Resistance (DCR) as low as 40mΩ
  • 0603 ~ 1008 Sizes, profiles as low as 0.5mm

NFP

 

Ferrite Coil, Auto. Assembly - NPIS_Lx

Features:

  • Shielded Power Inductor
  • High Current (Up To 3.6 Amps)
  • 30% Lower DCR Than NPIS_LS Series
  • Robust Construction
  • Taped And Reeled For Automatic Insertion
  • For Use In DC/DC Converters

Characteristics:

  • Inductance : 0.47uH ~ 470uH
  • Inductance Tolerance: ±10% ~ ±30%
  • Current Ratings up to 13.8A Isat
  • DC Resistance (DCR) as low as 6.0mΩ
  • 35+ Size Options from 2mm ~ 8mm
  • Automotive Grade Options Available

NPIS_LA_white

 

Metal Composite Coil - NPMx, NPIMx

NPM

Features:

  • Sizes 0806, 1008 & 1210 Sizes
  • High Current And Low Dcr Characteristics
  • Reflow Solderable
  • Package On Tape & Reel For Automatic Pick-Place

Characteristics:

  • Inductance : 0.22uH ~ 100uH
  • Inductance Tolerance: ±20%, ±30%
  • Current Ratings up to 110A Isat
  • DC Resistance (DCR) as low as 0.65mΩ
  • Chip Styles 0603 ~ 1210
  • Standard Style 4mm ~ 17mm sizes
  • Automotive Grade Options Available
 

NPIM | NPIM Datasheet

Features:

  • Shielded Power Inductor
  • Molded Metal Composite Construction
  • High Saturation Current (~ 60A)
  • High Efficiency (2x Improvement Over Ferrite Core Inductors)
  • Low Profiles
 

NPIM_PA

 

Current sensing resistors

High Power Metal Strip – NCSS | NCSS Data Sheet

Features:

  • Surface Mountable 0805, 1206, 2010 And 2512 Case Size
  • Low Resistance Metal Strip Construction
  • Precison Tolerance (±1%)
  • Taped & Reel Packaging For Easy Pick And Place
  • Reflow Compatible

Characteristics:

  • Resistance : 1.0mΩ ~ 50mΩ
  • Resistance Tolerance : ±1%, ±2%, ±5%
  • Power Ratings up to 2W
  • TCR as stable as ±75PPM
  • Case Sizes : 0805 ~ 2512
  • Thermal EMF Material Options Available
 

High Power Metal Strip – NCLP | NCLP Datasheet

Features:

  • Ratings to 3W (up to 55A)
  • Stable TCR: +75PPM/deg
  • Resistance range: 1mOhm ~ 500mOhm
  • Precision 1%, 2%, 5% tolerances
  • EIA 2512 case size
  • Low thermal EMF

Characteristics:

  • Resistance : 1.0mΩ ~ 500mΩ
  • Resistance Tolerance : ±1%, ±2%, ±5%
  • Power Ratings up to 3W
  • TCR as stable as ±75PPM
  • 2512 Case Size
  • Thermal EMF Material Options Available
 

Thin Film Chip – NCSW | NCSW Datasheet

Features:

  • Ultra Low Resistance Values
  • Precision Tolerance And Temperature Stability
  • Thin Film Construction
  • Ideal For Current Sensing Applications
  • Available In 1 Watt ~ 2 Watt Power Ratings

Characteristics:

  • Resistance : 100mΩ ~ 910mΩ
  • Resistance Tolerance : ±1%, ±2%, ±5%
  • TCR as stable as ±200PPM
  • Case Sizes : 0402 ~ 2512
 

UV LEDs

Surface Mount UV LEDs | NUVA Datasheet

NUVA Series Features:

  • Type A Wavelengths (365nm to 405nm)
  • Lower Profile: 1.20mm to 3.34mm
  • Up to 3.1W Power Output
  • Contact NIC for Higher Power Options

NUVC Series Features:

  • Type C Wavelengths (278nm)
  • 6.0x6.0x1.35mm chip size
  • 1.3mW Power Output
  • Contact NIC for Reduced Size Options

Targeted Applications:

  • LED Drivers
  • DC-DC Converters
  • PoL Devices
  • SEPIC Circuits
  • Display Drivers
  • UV-ID Label & Barcoding
  • Optical Sensors
  • Forensics & Drug Detection
  • Polymer & Ink Curing
  • Water / Air / Surface Purification
 

Design with NIC by application

Design, Share & Sample With Our New Interactive Circuit Design Tool

  • Build and share your designs to collaborate in the cloud or export full Bill of Materials to PDF and CAD fi les
  • Start your design from scratch or search reference Design library of NIC DesignKITS
  • NIC continues to expand with focus on the design
 

NIC Components

Metal composite coils

Sizes 0806, 1008 & 1210 High Current And Low DCR Characteristics