Dialog Semiconductor SMARTBOND™ DA14580

Dialog Semiconductor reduces power, size & system cost without compromise

The DA14580 is the world's smallest, lowest power and most integrated Bluetooth® low energy solution. It gives you the freedom to develop the Bluetooth 4.2 applications you want to, without compromise.

As part of Dialog’s SmartBond™ family, the DA14580 is easy to design-in and supports fully hosted applications. It is supported by a complete development environment and Dialog’s SmartSnippets™ software, and it is available in fully-certified, small-form factor modules that accelerate time to market and without the need for extensive RF experience.

For maximum design freedom, the DA14580 supports Flash or OTP memory. Flash offers the potential for software Over-The-Air (OTA) updates, while OTP provides a simple cost-down path.

Features

  • Complete Bluetooth® low energy SoC (4.2 specification)
  • 32-bit ARM Cortex M0 microcontroller
  • Radio current consumption: 4.9 mA RX / TX at 3 V at 0 dBm output power
  • Under 600 nA sleep mode
  • -93 dBm Rx sensitivity
  • 0.9 – 3.6 V operating range
  • Single-pin antenna interface
  • Up to 32 GPIOs
  • Supporting software upgrades Over-The-Air (OTA)

Benefits

  • World-leading low power consumption
  • Smallest form factor
  • Lowest system BoM
  • Runs from coin cell, single or dual cell (alkaline or NiMH)
  • Best-in-class RF link budget
 

Applications

  • Human interface devices
  • Health & fitness
  • Medical
  • Proximity & beacons
  • Smart home
 

Diagram:

smartbond-da

Videos

 

Dialog Semiconductor - Smartbond - Grid

Display portlet menu

Dialog Semiconductor

SmartBond™ DA1458x

Download the SmartBond™ DA1458x Product Brief.