What's new from Maxim

New Maxim products for your next design

Maxim Integrated is committed to solving engineering problems and empowering design innovation, enabling our customers to create products that shape our world. Our innovative and high-performance analog and mixed-signal products and technologies make systems smaller and smarter, with enhanced security and increased energy efficiency

Our broad portfolio of integrated circuits provide general purpose products with the performance and flexibility needed for use in multiple applications, while also providing application-specific products needed to support the demanding requirements of high-technology markets. Explore market-related information on applications, featured products, and solutions to find the ICs you need to create a great design.

Product List

Part Number Product Type Description  
DS28E50 Secure Authenticator DeepCover Secure SHA-3 Authenticator with ChipDNA PUF Protection Maxim GE6TDFN-40
MAX17250 Boost Converter 2.7V to 18V Input, Boost Converter with 0.1uA True Shutdown, Short Circuit Protection and Selectable Input Current Limit Maxim GE12WLP-40
MAX16147 Supervisor High-Voltage Supervisors with Manual Reset Input Maxim TQFN 32 21-0140
MAX41464 (G)FSK Transmitter 300MHz–960MHz (G)FSK Transmitter with I2C Interface Maxim GE10TSSOP-40
MAX5855 4.9Gsps RF DAC 16-Bit, 4.9Gsps Wideband Interpolating and Modulating RF DAC with JESD204B Interface Maxim GE144BG-40
MAX41460 ASK and (G)FSK Transmitter 300MHz–960MHz ASK and (G)FSK Transmitter with SPI Interface Maxim GE10TSSOP-40
MAX6079 Voltage Reference Low-Noise, High-Precision Series Voltage Reference in Ceramic Package Maxim 2965291-40
MAX11261 ADC 24-Bit, 6-Channel, 16ksps, 6.2nV/√Hz PGA, Delta-Sigma ADC with I2C Interface MAX11261
MAX19777 ADC 3Msps, Low-Power, Serial 12-Bit ADC MAX19777EVKIT and MAX19777EVSYS
MAX34417 Amplifier SMBus Four-Channel Very Wide Dynamic Range Power Accumulator MAX34417
MAX40016 Amplifier 4-Decade Current Sense Amplifier with Integrated RSENSE MAX40016
MAX40079 Amplifier Single/Dual/Quad Ultra-Low Input Bias Current, Low Noise Amplifiers MAX40079
MAX40087 Amplifier Single/Dual/Quad Ultra-Low Input Bias Current, Low Noise Amplifiers MAX40087
MAX32620FTHR Low Power Micro The MAX32620FTHR board is a rapid development platform designed to help engineers quickly implement battery-optimized solutions with the MAX32620 Arm® Cortex®-M4 microcontroller with FPU MAX32620FTHR
MAX32625PICO Low Power Micro The MAX32625PICO board is a rapid development platform designed to help engineers quickly implement designs with the MAX32625 ARM® Cortex®-M4 microcontroller with FPU MAX32625PICO
Low Power Micro
Low Power Micro
Ultra-Low Power Arm Cortex-M4 with FPU-Based Microcontroller for Battery-Powered Applications
Ultra-Low Power Arm Cortex-M4 with FPU-Based Microcontroller for Battery-Powered Applications
MAX32650 and 1EVKIT
MAX32652 Low Power Micro Ultra-Low Power Arm Cortex-M4 with FPU-Based Microcontroller for Battery-Powered Applications MAX32652
MAX32660 Low Power Micro Ultra-Low Power Arm Cortex-M4 with FPU-Based Microcontroller for Wearable and IoT Sensors MAX32660
Secure Authenticator
Secure Authenticator
DeepCover Secure Authenticator
DeepCover® Secure ECDSA Authenticator with ChipDNA PUF Protection
DS28E36
DS28E83 Secure Authenticator DeepCover Radiation Resistant 1-Wire Secure Authenticator DS28E83
MAXAUTHDEMO Secure Authenticator DeepCover Secure Authenticator Demonstration Kit MAXAUTHDEMO
MAXQ1061 Secure Micro DeepCover® Cryptographic Controller for Embedded Devices MAXQ1061
MAX40200 Signal Chain Ultra-Tiny Micropower, 1A Ideal Diode with Ultra-Low Voltage Drop MAX40200
Transceivers
Transceivers
+5V, 2Mbps CAN Transceiver with ±65V Fault Protection, ±25V CMR, and ±25kV ESD
+5V, 2Mbps CAN Transceiver with ±65V Fault Protection, ±25V CMR, and ±25kV ESD
MAX13054A
DS1964S iButton DeepCover Secure Authenticator iButton with SHA-256 Maxim DS1964S
Tranceivers
Tranceivers
+3.3V, 2Mbps CAN Transceiver with ±65V Fault Protection, ±25V CMR, and ±25kV ESD
+3.3V, 2Mbps CAN Transceiver with ±65V Fault Protection, ±25V CMR, and ±25kV ESD
Maxim MAX33053E
MAX3521 Wireless & RF DOCSIS 3.0 Upstream Amplifier Maxim MAX3521
MAX2771 Wireless & RF Multiband Universal GNSS Receiver Maxim MAX2771

 

Innovative new products typify today’s consumer electronics market. The convergence of technologies, including low cost, low power multi-core processors, high-density memory and innovative power management circuits has created a new class of products. Add in the worldwide availability of high-speed digital cellular communications and increasing availability of public Wi-Fi and those products can offer both heightened productivity and convenience.

In addition, technology continues to open new markets. New, highly integrated ICs that have exceptionally low power consumption are providing the basis for new products in the wearables category, wireless devices, and Internet connected devices.

Maxim’s leading processors and power management circuits paired with Avnet’s product development and industry expertise allow established or emerging developers stay ahead when it comes to.

Product List

Part Number Product Type Description  
MAX77503 Buck Converter 14V Input, 1.5A High-Efficiency Buck Converter with 9μA IQ Maxim GE12BUMPMSMD05-40
MAX86160 Heart-Rate Monitor Integrated Heart-Rate Sensor for In-Ear Applications Maxim 2917783-40
Audio
Audio
Audio
PCM Input Class D Audio Power Amplifiers
PCM Input Class D Audio Power Amplifiers
PDM Input Class D Audio Power Amplifier
MAX98357A, MAX98357AB, and MAX98358
MAX17260 Battery Management 5.1µA 1-Cell Fuel Gauge with ModelGauge m5 EZ and Optional High-Side Current Sensing Maxim Integrated Max17260
MAX17261 Battery Management 5.1µA Multi-Cell Fuel Gauge with ModelGauge m5 EZ Maxim Intgegrated  Max17261
MAX31840 LED drivers MR16 LED Driver with Integrated Control MOSFET and Deep Dimming Maxim Integrated MAX31840.jpg
PMIC
PMIC
Ultra-Low Power PMIC with 3-Output SIMO and Charger Optimized for Small Li+
Ultra-Low Power PMIC with 3-Output SIMO and Charger Optimized for Small Li+
Maxim Integrated MAX77650
MAX77752 PMIC Multichannel Integrated Power Management IC Maxim Integrated MAX77752
MAX77714 Switching Regulator Complete System PMIC, Featuring 13 Regulators, 8 GPIOs, RTC, and Flexible Power Sequencing for Multicore Applications Maxim Integrated MAX77714
MAX77756EVKIT Switching Regulator 24V Input, 500mA Buck Regulator with Dual-Input Power MUX Maxim Integrated MAX77756EVKIT
MAX77874 Switching Regulator 16A High-Performance Quad-Phase Buck Regulator for Multicore CPU and GPU Processors Maxim Integrated MAX77874
MAX98374 Audio Digital Input Class D Speaker Amplifier with DHT  
MAX20332 Battery Management USB Charger Detection with Integrated Overvoltage Protection Maxim MAX20332
MAX20335 Battery Management Wearable Charge Management Solution Maxim MAX20335
MAX17262 Fuel Gauge 5.2µA 1-Cell Fuel Gauge with ModelGauge m5 EZ and Internal Current Sensing Maxim MAX17262
MAX17263 Fuel Gauge Single/Multi-Cell Fuel Gauge with ModelGauge m5 EZ and Integrated LED Control Maxim MAX17263
MAX20330 Protection ICs Programmable OVP Controller with VBUS Short Detection Maxim MAX20330
Protection ICs
Protection ICs
MUX Switch for USB Type-C Audio Adapter Accessories
MUX Switch for USB Type-C Audio Adapter Accessories
Maxim MAX20328
MAX20331 Protection ICs High-Voltage Protection 3.5mm Audio Line OVP Maxim MAX20331
MAX30002 Sensors Ultra-Low-Power, Single-Channel Integrated Bioimpedance (BioZ) AFE Maxim MAX30002
SIMO PMIC
SIMO PMIC
Ultra-Low Power PMIC with 3-Output SIMO, 150mA LDO, and Power Sequencer
Ultra-Low Power PMIC with 3-Output SIMO, 150mA LDO, and Power Sequencer
Maxim MAX77640
MAX77278 SIMO PMIC Ultra-Low Power PMIC with 3-Output SIMO, Power Path Charger Optimized for Small Li+, 425mA Current Sink, and 8 GPIO Maxim MAX77278
SIMO PMIC
SIMO PMIC
3-Output SIMO Buck-Boost Regulator with Power Sequencer and 3μA IQ
3-Output SIMO Buck-Boost Regulator with Power Sequencer and 3μA IQ
Maxim MAX77680
Switching Regulators
Switching Regulators
Switching Regulators
Switching Regulators
400mV to 5.5V Input, nanoPower Synchronous Boost Converter with True Shutdown
400mV to 5.5V Input, nanoPower Synchronous Boost Converter with True Shutdown
400mV to 5.5V Input, nanoPower Synchronous Boost Converter with True Shutdown
400mV to 5.5V Input, nanoPower Synchronous Boost Converter with True Shutdown
Maxim MAX17220

 

Today’s healthcare market has expanded wider and farther than ever: from basic vitals being collected and communicated by wearables to advanced ultrasound imaging for improved diagnosis and treatment and integration of healthcare technologies into the Internet of Things.

Maxim’s innovative solutions have extended healthcare product capabilities for more than three decades, from off-the-shelf to application-specific analog and power ICs for medical and wellness applications. Avnet’s deep technological expertise mixed with Maxim’s minimal obsolescence policy provides assurance that the ICs selected for your healthcare design will be available over the life of your product. Such assurance is especially important when designing equipment which requires regulatory review for introduction and design changes.

Product List

Part Number Product Type Description  
MAX30110 Analog Front End IC Optimized Pulse-Oximeter and Heart Rate AFE for Wearable Health MAX30110EVKIT
MAX14748 Sensors Single-Chip USB Type-C Charging and Charger Detection Solution for 2s Li+ Battery Packs Maxim Integrated MAX14748
MAX30001 Sensors Ultra-Low-Power, Single-Channel Integrated Biopotential (ECG, R-to-R, and Pace Detection) and Bioimpedance (BioZ) AFE Maxim Integrated MAX30001
MAX30112 Sensors Optimized Pulse-Oximeter and Heart Rate AFE for Wearable Health MAX30112
Sensors
Sensors
Best-in-Class Optical Pulse Oximeter and Heart-Rate Sensor for Wearable Health
Best-in-Class Optical Pulse Oximeter and Heart-Rate Sensor for Wearable Health
Maxim Integrated MAX86140

 

From building automation and motor control to automated test equipment and IIoT—as well as sensors and field instruments—industrial semiconductor products enhance the efficiency of modern energy and transportation networks.

Robust, extended-temperature-grade ICs for industrial applications typify Maxim’s offerings for more than 30 years. However, now Maxim offers sensor, analog processing, interface and communications products with integrated current and voltage protection, which for developers delivers reduced space and power requirements as well as superb performance for a wide range of industrial applications.

Product List

Part Number Product Type Description
MAXM22511 Transceiver 2.5kVRMS Complete Isolated RS-485/RS-422 Module Transceiver + Power
MAX17612A Current-Limiter 4.5V to 60V, 250mA Current-Limiter with OV, UV, and Reverse Protection
MAX17612B Current-Limiter 4.5V to 60V, 250mA Current-Limiter with OV, UV, and Reverse Protection
MAX17612C Current-Limiter 4.5V to 60V, 250mA Current-Limiter with OV, UV, and Reverse Protection
MAX20330A ID Detector Precision HV Capable ID Detector
MAX20326 Accelerator Dual Precision Bus Accelerator
MAX22192 Digital Isolation Octal Industrial Digital Input with Diagnostics and Digital Isolation
MAX14915 High-Side Switch Compact Industrial Octal High-Side Switch with Diagnostics
MAX20317 Audio Universal 2 Accessory Management IC
DC-DC Power Module
DC-DC Power Module
4.5V to 42V, 300mA Himalaya uSLIC Step-Down Power Module
4V to 42V, 100mA, Himalaya uSLIC Step-Down Power Module
MAX12900 Interface Ultra-Low-Power 4-20mA Sensor Transmitter
MAX14827A IO-Link Transceiver Low-Power, Ultra-Small, Dual Driver, IO-Link Device Transceiver
MAX12935 Isolation IC's Two-Channel, Fast, Low Power, 5kVRMS Digital Isolators
Isolation IC's
Isolation IC's
Four-Channel, Fast, Low-Power, 3.75kVRMS Digital Isolators
Four-Channel, Fast, Low-Power, 3.75kVRMS Digital Isolators
MAX14432 Isolation IC's Four-Channel, Fast, Low-Power, 3.75kVRMS Digital Isolators
MAX14483 Isolation IC's 6-Channel, Low-Power, 3.75kVRMS SPI Digital Isolator
MAX14851 Isolation IC's Six-Channel Digital Isolator
Protection IC's
Protection IC's
High-Accuracy, Surge-Protected Overvoltage Protectors
Compact 6A Smart Power Path Selector
MAX14714 Protection IC's Compact 6A Smart Power Path Selector
MAX22505 Protection IC's ±40V High-Speed USB Port Protector
MAX22191 Sensors Parasitically Powered Digital Input
MAX14866 Switches and Multiplexers 16-Channel, High-Voltage Analog Switch without High-Voltage Supply Requirement
Switching Regulator
Switching Regulator
2V–36V, Synchronous Dual Buck Controller with Integrated Boost and 20μA Quiescent Current
2V–36V, Synchronous Dual Buck Controller with Integrated Boost and 20μA Quiescent Current
Switching Regulator
Switching Regulator
4.5V to 60V, 3A, Dual-Output, High-Efficiency,Synchronous Step-Down DC-DC Converter
42V, Dual-Output, Synchronous Step-Down Controller
MAX17632 Switching Regulator 4.5V to 36V, 2A, High-Efficiency, Synchronous Step-Down DC-DC Converter
MAXM17502 Switching Regulator 1A, 60V High-Efficiency, DC-DC Step-Down Power Module with Integrated Inductor
Transceivers
Transceivers
Low-Power, Ultra-Small IO-Link Device Transceiver
4.5V to 36V Dual Relay/Valve/Motor Driver
Transceivers
Transceivers
Transceivers
2.75kV and 5kV Isolated CAN Transceivers
2.75kV and 5kV Isolated CAN Transceivers
2.75kV and 5kV Isolated CAN Transceivers
MAX14882 Transceivers 5kVRMS Isolated CAN Transceiver with Integrated Transformer Driver
MAX14883E Transceivers CAN Transceiver with ±60V Fault Protection Selectable Polarity
MAX22500E Transceivers 100Mbps Half-Duplex RS-485/RS-422 Transceivers for Long Cables
MAX22501E Transceivers 100Mbps Half-Duplex RS-485/RS-422 Transceivers for Long Cables
MAX22502E Transceivers 100Mbps Full-Duplex RS-485/RS-422 Transceiver for Long Cables
Protection ICs
Protection ICs
Protection ICs
5.5V to 60V, 6A Current-Limiter with OV, UV, Reverse Protection, and Power Limit
5.5V to 60V, 6A Current-Limiter with OV, UV, Reverse Protection, and Power Limit
5.5V to 60V, 6A Current-Limiter with OV, UV, Reverse Protection, and Power Limit
MAX22195 Sensors High-Speed, Octal, Industrial Digital Input with Parallel Output
MAX20327 Switches and Multiplexers 12V Capable, Low-RON, Beyond-the-Rails DPDT Analog Switches
MAXM17546 Switching Regulators 4.5V to 42V, 5A High-Efficiency, DC-DC Step-Down Power Module with Integrated Inductor
MAXM17903 Switching Regulators 4.5V to 24V, 300mA Compact Step-Down Power Module
MAXM15064 Switching Regulators 4.5V to 60V, 300mA Compact Step-Down Power Module
Switching Regulators
Switching Regulators
Switching Regulators
4.5V to 60V, 150mA Step-down Switching Regulator with Integrated 50mA LDO
4.5V to 60V, 150mA Step-down Switching Regulator with Integrated 50mA LDO
4.5V to 60V, 150mA Step-down Switching Regulator with Integrated 50mA LDO
MAX17633 Switching Regulators 4.5V to 36V, 3.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter

 

Automotive consumers continue to demand increased efficiency along with added features for safety and convenience. To meet these needs, new vehicles must include advanced systems that employ the latest technologies.

Avnet and Maxim bring the expertise manufacturers need through the unique blend of technology expertise and industry-leading, automotive-qualified components, with a focus on power management, RF products, keyless access and high-speed serial links.

That technology spans advanced driver assistance systems, automotive infotainment and body electronics to electric vehicle drive, automotive IoT as well as power management and lighting solutions for your latest designs.

Product List

Part Number Product Description  
MAX20092 LED Driver 12-Switch Matrix Manager for Automotive Lighting Maxim WLP 4 21-100103
Switching Regulator
Switching Regulator
36V, 600mA/1.2A Mini Buck Converter with 3.5µA IQ
36V, 600mA/1.2A Mini Buck Converter with 3.5µA IQ
Maxim Integrated  MAX20075-EVKIT
MAX16141 LED Driver 3.5V to 36V Ideal Diode Controller with Voltage and Current Circuit Breaker Maxim MAX16141
MAX20050 LED Driver 2A Synchronous Buck LED Drivers with Integrated MOSFETs Maxim MAX20050
MAX20051 LED Driver 2A Synchronous Buck LED Drivers with Integrated MOSFETs Maxim MAX20051
MAX20052 LED Driver 2A Synchronous Buck LED Drivers with Integrated MOSFETs Maxim MAX20052
MAX20053 LED Driver 2A Synchronous Buck LED Drivers with Integrated MOSFETs Maxim MAX20053

 

Register for MyMaxim

Registering for MyMaxim allows you to get the most up to date information about Maxim Integrated! You can subscribe to their newsletters, market updates, select product interests and peruse their massive video library.

White Paper

How Unclonable, Turnkey Embedded Security...

Even with all of recent hacks, design security remains an afterthought for many. Learn about Maxim’s embedded security that provides protection against invasive attacks.

Maxim-WhatsNew-allMarkets-Grid4

Display portlet menu

White Paper

Ruggedize Your Production Floor with a CAN Bus...

Learn about: CAN bus fault tolerances, the common-mode input range, and the electrostatic discharge (ESD) protection, with suggested best solutions when battling these issues.