TI New Products

Ready. Set. Innovate with Texas Instruments.

Technology is TI’s passion and innovation is their lifeblood. They are constantly working to redefine what’s possible and create opportunities for TI technology to improve people’s lives in every region of the world. Their technologies make cities smarter, cars safer, and factories more automated. TI is also continuously improving the performance and power efficiency of their products to help customers enable new markets and applications.

10% off your next Texas Instruments order using code TINEW10

To receive a 10% discount on Texas Instruments parts, you must enter the coupon code TINEW10 in the shopping cart during checkout. Account level restrictions apply, all accounts may not be eligible for this promotion. This promotion applies to Texas Instruments parts only and may not be combined with other promotions, discounts, or special pricing. Offer expires on 01/31/19.

 

Supply chain products

Part Description Buy
AMC1303E2510 Small Reinforced Isolated Modulator w/ ±250mV Input, Int Clk, and Manchester-Encoded CMOS Interface Buy Now   
TIOL1115 IO-Link Device Transceivers With Integrated Surge Protection Buy Now   
TIOS101 Digital Sensor Output Drivers With Integrated Surge Protection Buy Now   
TSV912 8-MHz, Low-Noise, Low Offset, RRIO General Purpose CMOS Operational Amplifier Buy Now   
THVD1500 5V RS-485 Transceivers up to 300kbps With ±8kV IEC ESD Protection Buy Now   
ADS122U04 24-Bit, 2kSPS, 4-Ch, Low-Power Delta-Sigma ADC With PGA, Voltage Reference, IDACs and UART Interface Buy Now   
TPA3136D2 10-W Inductor Free Stereo (BTL) Class-D Audio Amplifier with Ultra Low EMI Buy Now   
DRV5032 Ultra-Low Power 1.65V to 5.5V Hall Effect Switch Sensor Buy Now   
DRV5012 Ultra-Low Power Digital-Latch Hall Effect Sensor Buy Now   
TUSB212 USB 2.0 High Speed Signal Conditioner Buy Now   
TUSB214 USB 2.0 High Speed Signal Conditioner Buy Now   
ISO1212 Isolated 24-V Digital Input Receivers for Digital Input Modules Buy Now   
AMC1106M05 Small Basic Isolated Delta-Sigma Modulator With ±50mV Input and CMOS Interface Buy Now   
ISOW7842 High-Efficiency, Low-Emissions, Reinforced Digital Isolator With Integrated Power Buy Now   
THVD1550 5V RS-485 Transceivers With ±18kV IEC ESD Protection Buy Now   
ADS8598S 18-Bit 200kSPS 8-Channel Simultaneous-Sampling ADC With Bipolar Inputs on a Single Supply Buy Now   
LDC2112/4 4-Channel HMI Inductive Touch Buttons for Consumer and Low-Power Applications Buy Now   
LMX2572 6.4GHz Low-Power Wideband RF Synthesizer Buy Now   
TPA3221 100W Stereo / 200W Mono HD Analog-Input Class-D Amplifier Buy Now   
AMC1106E05 Small Basic Isolated Delta-Sigma Modulator With ±50mV Input and Manchester-Encoded CMOS Interface Buy Now   
INA828 50-μV Offset, 7-nV/√Hz Noise, Low-Power, Precision Instrumentation Amplifier Buy Now   
OPT3007 Ultra-Thin Ambient Light Sensor (ALS) Buy Now   
MUX506 MUX50x 36V, Low-Capacitance, Low-Charge-Injection, Precision, Analog Multiplexer Buy Now   
AMC1311 Precision Reinforced Isolated Amplifier for Voltage Sensing Buy Now   
AMC1311 High Speed, Robust EMC Six-Channel Digital Isolators Buy Now   
ISO7761 650nA, Precision Zero-Drift Nanopower Amplifier Buy Now   
LPV821 14MHz, MUX-Friendly, Low-noise, Zero-Drift, RRO, CMOS Precision Operational Amplifier Buy Now   
OPA189 5V RS-485 Transceivers With ±18kV IEC ESD Protection Buy Now   
THVD1510 36-V, Low-Capacitance, Low Charge Injection, Precision Analog Multiplexers Buy Now   
MUX36D08/36S16 50W, 12V to 24V, Three-Phase Sensorless BLDC Motor Driver Buy Now   
DRV10987 2-Channel, 1MHz, RRIO, 1.8V to 5.5V Operational Amplifier for Cost-Optimized Systems Buy Now   
TLV9002 High Speed, Robust EMC Six-Channel Digital Isolators Buy Now   
ISO7762 Digital Input Mono Class-D Audio Amplifier with Speaker IV Sense Buy Now   
TAS2770 Micro-Package, Nano-Power, Low-Voltage Comparators Buy Now   
TLV7031/41 24-Input Sensor Monitor With SPI Interface Buy Now   
TIC12400 Dual 2:1 USB 2.0 Mux/DeMux or Single Ended Cross Switch with 20-V OVP Buy Now   
TS5USBC402 Isolated 24-V Digital Input Receivers for Digital Input Modules Buy Now   
ISO1211 5V RS-485 Transceivers With ±18kV IEC ESD Protection Buy Now   
THVD1550 THVD1551 THVD1552 2x50W(2x19W + 1x50W) Digital Input Class-D Audio Amplifier with Processing and 2.1 Mode Support Buy Now   
TAS5755M TPA3156D2 - 2x70-W, 4.5V-26V, Analog Input, Class-D Amplifier With Low Idle Power Dissipation Buy Now   
TPA3156D2 Industry's smallest, low-power, high-precision dual Op Amp with >300kHz GBW Buy Now   
OPA2333 SoundPlus Low-Power, Low-Noise, High-Performance Dual Bipolar-Input Audio Op Amp Buy Now   
OPA1692 12-Bit 4-Ch Delta-Sigma ADC w/ Voltage Reference, Oscillator, PGA, and I2C for Low-Cost Applications Buy Now   
TLA2021 TLA2022 TLA2024 Dual 2:1 USB 2.0 Mux/DeMux or Single Ended Cross Switch with 16-V OVP Buy Now   
TS5USBC400 Precision Analog Output Temperature Sensor Buy Now   
TMP235 High Precision, Low Noise, Low Power Operational Amplifier Buy Now   
OPA207 High Speed, Robust EMC Six-Channel Digital Isolators Buy Now   
ISO7760/1/2/3 World's Smallest Amp 10MHz, RRIO, 1.8V-5.5V op-amp delivers high performance for challenging systems Buy Now   
TLV9061 24-Bit, 2kSPS, 4-Ch, Low-Power Delta-Sigma ADC w/ PGA, Voltage Reference, 2x IDACs & I2C Interface Buy Now   
ADS122C04 12-Bit 4-Ch Delta-Sigma ADC w/ Voltage Reference, Oscillator, PGA, and I2C for Low-Cost Applications Buy Now   
TLA2021/22/24 12-Bit 4-Ch Delta-Sigma ADC w/ Voltage Reference, Oscillator, PGA, and I2C for Low-Cost Applications Buy Now   

 

 

 

↑ back to top

Texas Instruments

UCC21520EVM-286

UCC21520 4A/6A Isolated Dual-Channel Gate Driver Evaluation Module

Texas Instruments

MSP-EXP430FR2311

MSP430FR2311 LaunchPad Development Kit

Texas Instruments

DIP-ADAPTER-EVM

DIP Adapter Evaluation Module

Texas Instruments

MSP-CAPT-FR2633

MSP CapTIvate MCU Development Kit