TE Connectivity’s Sensor Solutions

Smarter Solutions Start with TE Connectivity Sensors

TE Connectivity (TE) sensor technologies are capable of measuring most physical characteristics contributing to a safe, green and connected world, even in harsh conditions. Each sensor product line supports multiple end markets and applications.

Mixed Media - Pressure Sensors

Display portlet menu

Pressure Sensors

TE Connectivity designs and manufactures pressure sensors ranging from the sensing element to system packaging for harsh environments. TE is an industry leader for both standard and custom pressure sensors in the range they support, from board-level components to fully amplified and packaged transducers.

Pressure Sensor Portfolio: See Part Details

Pressure sensors, TE Connectivity

Mixed Media - Position Sensors

Display portlet menu

Position Sensors

TE is a leading manufacturer of industrial linear and angular position, tilt and fluid level sensors. Both off-the-shelf and custom position sensing solutions are available featuring our core technologies, including inductive, potentiometric, magnetoresistive, hall effect, reed switch, electrolytic and capacitive sensing.

Position Sensor Portfolio: See Part Details

Position Sensors - TE Connectivity

Mixed Media - Temperature Sensors

Display portlet menu

Temperature Sensors

TE is a leader in the design and manufacture of NTC thermistors, RTDs, thermocouples, thermopiles, digital or analog output. Building on TE's longstanding experience, TE offers solutions for a wide range of temperature measurement, control and compensation applications. The broad selection of temperature sensor products meet any of the specific sensing demands of critical OEM applications, including medical, aerospace, automotive, instrumentation appliances, motor control and HVACR.

Temperature Sensor Portfolio: See Part Details

Tempeture Sensors - TE Connectivity

Mixed Media - Humidity Sensors

Display portlet menu

Humidity Sensors

TE manufactures a complete range of calibrated and amplified sensor products that measure relative humidity (RH). Based on robust patented capacitive technology, these humidity sensors provide accurate measurement of dew point and absolute humidity by combining relative humidity and temperature measurements. TE's sensors are qualified for the most demanding applications, including automotive, heavy truck, aerospace and home appliance.

Humidity Sensor Portfolio: See Part Details

Humidity Sensors - TE Connectivity

Mixed Media - Vibration Sensors

Display portlet menu

Vibration Sensors

TE Connectivity has longstanding experience in the design and manufacture of accelerometers based on the proprietary Micro-electro-mechanical System (MEMS), bonded gage and piezoelectric ceramic/film technologies. Voltage mode piezoelectric is the most popular accelerometer design due to its high-level output and wide bandwidth. TE offers voltage mode accelerometers in the traditional 3-wire or 2-wire (IEPE) configurations. Charge-mode piezoelectric accelerometers measure shock and vibration in high temperature environments.

Vibration Sensor Portfolio: See Part Details

TE Sensor Pmods

  Part Description Features

DPP201Z000

TSYS01 Digital Temperature Sensor Peripheral Module
  • High Accuracy ±0.1°C @ Temp.: -5°C to +50°C
  • Small Package: QFN1
  • Operating Temperature Range: -40°C to +125°C
  • 16/24 bit Resolution
  • Low Power
  • SPI/I2C Interface

DPP202Z000

TSYS02D Digital Temperature Sensor Peripheral Module
  • High Accuracy ±0.2°C @ Temp.: -5°C to +50°C
  • I2C Interface up to 400kHz
  • 16 bit Resolution
  • High Speed, Low Power Consumption
  • Small IC-Package TDFN8 2.5mm x 2.5mm
  • Operating Temperature Range: -40°C to +125°C

DPP401Z000

KMA36 Universal Magnetic Encoder Sensor Peripheral Module
  • Contactless Absolute 360° (180°) angle measurement
  • Incremental mode; Linear mode; High Accuracy mode; Low power Mode
  • Standard I2C Interface (100 kHz)
  • Programmable resolution up to 13 bit (0.04 degree)
  • Very low hysteresis
  • User programmable parameters
  • Sleep and automatic wake-up over I2C
  • Programmable zero position
  • Device address hardware configurable
  • Small Pb-Free package (TSSOP20)
  • RoHS compliant

DPP101Z000

MS5673 Digital Pressure Sensor Peripheral Module
  • 12-pin connector compatible with Digilent Pmod™
  • I2C interface
  • Secondary 12-pin connector allows daisy chain
  • FPGA bare metal drivers available for download
  • µC C code drivers available for download
  • 24 bit resolution for pressure & temperature
  • Parameters stored on chip

DPP901Z000

MS8607 Digital Pressure and Humidity Sensor Peripheral Module
  • 12-pin connector compatible with Digilent Pmod™
  • I2C interface
  • Secondary 12-pin connector allows daisy chain
  • FPGA bare metal drivers available for download
  • µC C code drivers available for download
  • 24 bit resolution for pressure & temperature
  • Parameters stored on chip

DPP301Z000

HTU21D Digital Humidity and Temperature Sensor Peripheral Module
  • DFN type package
  • Relative Humidity and Temperature Digital Output, I²C interface
  • Fully calibrated
  • Lead free sensor, reflow solderable
  • Low power consumption
  • Fast response time
  • Full interchangeability with no calibration required in standard conditions
  • Instantaneous desaturation after long periods in saturation phase
  • Compatible with automatized assembly processes, including Pb free and reflow processes
  • Individual marking for compliance to stringent traceability requirements
       

TE Connectivity

OnDemand Webinar

Learn about different pressure sensor base technologies, how to choose the right pressure sensor for your application and how to configure a sensor from a datasheet.

Pressure sensing fundamentals chart, Avnet

Sensor Solutions for Every Industry - Grid

Display portlet menu

TE Connectivity

Sensor Solutions for Every Industry

TE offers an unmatched portfolio of intelligent, efficient and high-performing sensor solutions across a wide range of industries.

TE Connectivity Sensor Solutions Guide - Grid

Display portlet menu

PDF Document

TE Connectivity Sensor Solutions Guide

The Avnet and TE Connectivity partnership brings a portfolio of high-performing sensor solutions that enable you to transform concepts into smart, connected designs across a wide range of industries.

TE Connectivity rLoop