TAIYO YUDEN Bluetooth® Smart

TAIYO YUDEN Bluetooth® Smart Modules

Bluetooth® Low Energy Modules from TAIYO YUDEN are ideal for applications that require wireless communication with low-energy consumption. The EYSHJN series, EYSGCN series, EYSGJN series, EYAGJN, and EYSHCN series Bluetooth® Low Energy Modules with Nordic nRF52832, nRF51822, or nRF51422 are cost effective modules with integrated high performance antennas. The EYSGCN and EYSHCN series' small outline of 9.6 x 12.9 x 2.0 mm and the EYSHJN, EYSGJN and EYAGJN series' ultra-small footprint of 5.1 x 11.3 x 1.3 mm make them suitable for wearable devices, healthcare devices, home automation, and other applications. All Bluetooth® Low Energy Modules from TAIYO YUDEN are FCC/ISED/Japan certified, cost-effective, and are a faster time-to-market solution.

EYSHJNZXZ Associated Kits & Boards
  • Frequency: 2402 to 2480 MHz
  • Output power: +4dBm typ.
  • Single power supply: 1.7 – 3.6V
  • Single Mode Bluetooth® Low Energy Slave/Master
  • Integrated System Clock
  • Integrated high performance pattern antenna
  • ARM Cortex M4F 32bit processor and 512KB flash and 64KB RAM
  • Interface: SPI, UART, I2C, I2S, PDM and 12bit ADC
  • Outline: 5.1 x 11.3 x 1.3 mm MAX
  • Bluetooth® and Japan, FCC, IC qualified
  • CE conducted test report available
  • RoHS compliant / Complete Lead Free
  • EBSHJNZXZ (board)
  • EKSHJNZXZ (kit)
 
EYSHCNZXZ Associated Kits & Boards
  • Nordic nR51822
  • Frequency: 2402 to 2480 MHz
  • Output power: +4dBm typ.
  • Single power supply: 1.7-3.6V
  • ARM® Cortex® M4F 32bit processor
  • 512 KB Flash and 64 KB RAM 
  • FCC/ISED/Japan certified
  • RoHS-compliant and lead free
  • Interface: SPI, UART, I²C, I²S PDM, and 12-bit ADC
  • Operating temperature -25° to 75°C
  • EKSGCNZWY (kit)
  • EBSGCNZWY (board)
 
EYSGCNZWY / EYSGJNZWY / EYAGJNZXX Associated Kits & Boards
  • Bluetooth® 4.2 low energy
  • Bluetooth® Smart peripheral/central roles
  • Nordic nRF51822
  • Integrated high performance chip antenna
  • FCC/ISED/Japan certified
  • Outline: 9.6 x 12.9 x 2.0 mm with 1 mm pad pitch
  • EKSHCNZXZ (kit)
  • EKSGJNZWY (kit)
  • EKAGJNZXX (kit)
  • EBSHCNZXZ (board)
  • EBSGJNZWY (board)
  • EBAGJNZXX (board)
 

Bluetooth® Smart Applications

  • Smart meters
  • Car Electronics
  • Home security and sensors
  • Home automation
  • Cameras
  • Wearable devices
  • Health Check Monitors
  • Computer Peripherals

 

Wi-Fi modules

TAIYO YUDEN Wi-Fi modules feature Marvell Semiconductor chipsets and are ideal for a wide range of applications, including smart phones and peripheral devices.  Evaluation boards and evaluation kits are available for easier design. Design support for antennas is available. Applications include use in Smart TVs, gaming platforms, tablet PCs, and smart phones.

WYSACVLXYXX

  • Chipset: Marvell MW300
  • SMD type module. with trace ANT  
  • IEEE802.11b/g/n conformity.
  • Interface : UART, SPI, I2C
  • Built-in WLAN front end, Flash Memory, Xtal, Power circuits
  • Security: WPA-2 using AES/CCMP along with legacy security features
  • Advanced Wi-Fi features: 802.11n, Micro-AP mode, client mode, WPS
  • Outline: 21.4 x 14.0 x 2.4max mm
 

WYSAAVDX7

  • Chipset: Marvell 88W8787
  • 11bgn          
  • FCC/ISED/Japan Qualified
  • Built in EEPROM, X'tal, 2G-PA, BPF
  • Interface: SDIO
  • 802.11 a/b/g/n
  • Size: 35.0 x 15.0 x 2.9 mm
 

WYSBHVGXG

  • Chipset: Marvell 88W8887
  • SMD type module.
  • IEEE802.11ac/a/b/g/n 1x1 conformity. Data rates up to MCS9(433.3Mbps)
  • BT4.2 (supports Bluetooth® Low Energy). Class2 supports.
  • Near Field Communication (NFC) connectivity technology, per NFC Forum specification
  • Interface : SDIO3.0, PCM, UICC/SE, GPIO
  • Built-in Diplexer, 2G-PA, 5G-PA, 5G-LNA, OTP, X`tal, DC/DC Power
  • Security: TKIP, WEP, AES, CCMP, CMAC, WAPI, WPA/WPA2(64bit/128bit)
  • Outline: 12.6 x 8.9 x 1.9(Max) mm
 

WYSBCVGX7/WYSBCVGXA

  • Chipset: Marvell 88W8787
  • 11 bgn
  • Built-in EEPROM, 2G-PA,Crystal, BPF
  • Interface: SDIO
  • 802.11 a/b/g/n
  • Size: 9.0 x 8.8 x 1.35 mm

 

Resources

TAIYO YUDEN

Wireless Module Overview

Download TAIYO YUDEN’s Wireless Module Bluetooth® Low Energy Overview. This overview gives you information on TAIYO YUDEN’s entire Line-Up!

TAIYO YUDEN Logo

TAIYO YUDEN

EYSHJNZXZ Bluetooth®

Learn more about EYSHJNZXZ Bluetooth® Low Energy for many applications, including: heart rate monitors, thermometers, mobile accessories and More!

EYSHJNZXZ Bluetooth

TAIYO YUDEN

Wireless & GPS Modules

Learn more about TAIYO YUDEN’s Wireless and GPS Modules

Taiyo Yuden’s Wireless and GPS Modules

TAIYO YUDEN

WBSBHVGXG EVB manual

Download TAIYO YUDEN’s WBSBHVGXG EVB Manual for wireless LAN and bluetooth module evaluation board

Taiyo Yuden - TY-WLAN board

TAIYO YUDEN

WBSACVLXY EVB Manual

Download TAIYO YUDEN’s WBSACVLXY EVB Manual for wireless LAN module evaluation board.

WBSACVLXY EVB Manual