Highly reliable Connector Solutions from ODU

With Push-Pull locking this robust connection secures itself. Demate the connector system by pulling back the outer sleeve of the connector. Thanks to the highly reliable ODU contact technology, the Push-Pull circular connectors offer high performance and high durability.

The German-engineered ODU MEDI-SNAP® is a plastic circular connector with miniature Push-Pull locking designed for medical, industrial and test & measurement applications.

Additional features include versatile coding possibilities, lightweight and high chemical resistance, 2,000+ mating cycle durability, simple assembly, customizable capabilities, RoHS compliant, touch-proof housing, IP67 rating, and a unique right angle plug option, multiple coding options through color or keying as well as customized cable assembly integrated solutions. The connectors are also autoclavable and sterilizable.

ODU MEDI-SNAP Products 

Features and Benefits:

  •  Lightweight
  • Versatile mechanical/color keying options
  • High chemical resistance
  • Autoclavable and sterilizable
  • Versatile coding possibilities
  • Up to 26 positions
  • > 2,000 mating cycles
  • Push-Pull locking
  • 2 sizes available
  • RoHS compliant
  • Non-magnetic housing
  • Plastic housing touch proof
  • Keying with pin and groove
  • Contacts with solder or PCB termination
  • Simple assembly of the plug
  • EMC shielded option available

ODU MEDI-SNAP ® CATALOG  

 

 

ODU MINI-SNAP® is a highly reliable self-locking circular connector. Whether used for transmitting power, signals, data or other media, this advanced circular connector with robust metal housing offers high quality and easy handling.

The Push-Pull principle reliably ensures that the connector will not come loose during usage: Once plugged in, the ODU MINI-SNAP® locks itself into the receptacle automatically. It cannot be unmated by pulling on the cable. Instead, the connector can easily be unmated from the receptacle by pulling on the outer housing.

The ODU MINI-SNAP® is available in a wide range of sizes and configurations. In addition, you can choose between three different codings.

Features and Benefits:

  • Quick and easy mating and unmating
  • Environmental sealing from IP 50 to IP 68 and glass to metal sealing
  • Blind mating capability
  • Low space requirement for devices
  • 5,000 mating cycles
  • Hybrid and mixed contact configurations available
  • Versatile coding possibilities

 

SEE ALL ODU MINI-SNAP ® PRODUCTS 

 

Advanced Circular Connector Solutions

ODU USA Mini-Snap Product Chart

ODU MINI-SNAP® L and K Series:

  • 6 sizes & 3 termination types
  • Wide range of contact inserts
  • IP50 and IP68
  • 5,000 mating cycles
  • 2-40 contacts/mixed inserts
  • Customizable with a multitude of plugs and receptacles
  • Contacts for solder, crimp and PCB termination

Part Family:

  • L: Metal, Push-Pull, IP 50
  • K: Metal, Push-Pull, IP 68

Resources:

ODU MINI-SNAP® F Series:

  • Half-shell keying
  • 2-27 contacts/mixed inserts
  • 5,000 mating cycles
  • IP50 and IP68
  • 5 sizes
  • Custom option available
  • Contact for solder, crimp and PCB termination
  • Various contact inserts available
  • Compatible with standard products on the market
  • Customizable with a multitude of plugs and receptacles

Part Family:

  • F: Metal, Push-Pull, Half-Shell Keying

Resources:

Applications:

  • Medical
  • Industrial
  • Military and security
  • Test & measurement
  • Energy

 

 

Brochure

ODU Advanced Connector Portfolio

ODU has the connectors to fit your design needs - Circular, rectangular, electrical contacts, cable assembly and custom solutions. Take a look at the connector portfolio to learn more.

 ODU North America Company Brochure

Brochure

ODU Hybrid Connector Solutions

Hybrid connector solutions to meet any challenging technical requirements. Maximum performance and reliability to fit the smallest available spaces – a solutions made to measure!

Brochure

ODU Solutions for Medical Applications

The best connection between technology and medicine, ODU offers high-tech connector solutions for medical applications.

Brochure

ODU Push-Pull Connector Solutions

Learn about the circular connectors with push-pull locking in 4 different connector types provided by ODU.