i.MX RT Series

Combining high performance with real-time functionality, the i.MX RT series of crossover processors are designed to support next-generation IoT applications with a high level of integration and security balanced with MCU-level usability at an affordable price.

Key Features and Benefits

Performance Highlights
  • Highest performing Arm® Cortex®-M7 with 3020 CoreMark®/1284 DMIPS @ 600 MHz
  • Up to 512 KB tightly coupled memory
  • Fastest real-time response with latency as low as 20 ns
Integration
  • 2D graphics acceleration engine
  • Parallel camera sensor interface
  • LCD display controller (up to WXGA 1366 x 768)
  • 3 x I2S for high-performance, multichannel audio
  • External memory interface options: NAND, eMMC, QuadSPI NOR flash, and Parallel NOR flash
  • Wireless connectivity interface for Wi-Fi®, Bluetooth®, BLE, ZigBee® and Thread™
Ease of Use
  • FreeRTOS™, SDK, Arm® Mbed™, Zephyr™, and the global Arm ecosystem
  • Toolchains MCUXpresso, IAR, Keil®
  • Comprehensive ecosystem
Low BOM Cost
  • Competitive price
  • DC-DC converter—eliminates need for external PMIC
  • LQFP and BGA packages with optimized pinout for low-cost 2-layer and 4-layer PCB design

i.MX RT1050 Target Applications

Consumer

  • Smart appliances
  • Cameras
  • LCDs

Home and Building Automation

  • HVAC climate control
  • Security
  • Lighting control panels
  • IoT gateways

Industrial Computing

  • EBS
  • PLCs
  • Factory automation
  • Test and measurement
  • M2M
  • HMI control assembly line robotics
  • QR Reader
  • Barcode Scanner

Motor Control and Power Conversion

  • 3D printers
  • Thermal printers
  • Unmanned autonomous vehicles
  • Robotic vacuum cleaners

Professional Audio Equipment

  • Synthesizer
  • DJ controller
  • Professional microphone
  • Guitar pedals

Featured Products:

Feature i.MX RT1015 i.MX RT1020 i.MX RT1050 i.MX RT1060/RT1064
Core/Speed Cortex-M7 @ 500 MHZ Cortex-M7 @ 500 MHz Cortex-M7 @ 600 MHz Cortex-M7 @ 600 MHz
Cache 16 KB-I, 16 KB-D 16 KB-I, 16 KB-D 32 KB-I, 32 KB-D 32 KB-I, 32 KB-D
TCM Up to 128 KB Up to 256 KB Up to 512 KB Up to 512 KB
On-chip Flash - - - 4 MB
On-chip RAM 128 KB 256 KB 512 KB 1 MB
External Memory - 8-/16-bit interface for SDRAM, SRAM, NOR, NAND 8-/16-bit interface for SDRAM, SRAM, NOR, NAND 8-/16-bit interface for SDRAM, SRAM, NOR, NAND
SDIO - SD3.0/eMMC4.5 x 2 SD3.0/eMMC4.5 x 2 SD3.0/eMMC4.5 x 2
QSPI / HyperBus Dual Channel / 8-bit Dual-channel/8-bit Dual-channel/8-bit Up to 2 x Dual-channel/8-bit
Etherne - 10/100 Mbit/s x 1 10/100 Mbit/s x 1 10/100 Mbit/s x 2
USB with PHY OTG, HS/FS x 1 OTG, HS/FS x 1 OTG, HS/FS x 1 OTG, HS/FS x 1
CAN - FlexCAN x 2 FlexCAN x 2 FlexCAN x 2 +
CANFD x
Graphics - - PxP for 2D acceleration PxP for 2D acceleration
CSI - - 8-/10-/16-bit parallel 8-/10-/16-bit parallel
LCD - - 8-/16-/18-/24-bit parallel 8-/16-/18-/24-bit parallel
Security TRNG, AES-128, SHA, Secure Boot TRNG, AES-128, SHA, Secure Boot TRNG, AES-128, SHA, Secure Boot TRNG, AES-128, SHA, Secure Boot
UART/SPI/I2C 4/2/2 8/4/4 8/4/4 8/4/4
I2S/SPDIF 3/1 3/1 3/1 3/1
ADC 1M sample/s x 1 1M sample/s x 2 1M sample/s x 2 1M sample/s x 2
ACMP 0 4 4 4
Quad ENC/Quad Timer/FlexPWM 1/1/1 2/2/2 4/4/4 4/4/4
GP Timer / WDOG 6/4 6/4 6/4 6/4
Package LQFP-100 LQFP-100, LQFP-144 BGA-196 BGA-196
Pin-to-Pin Compatible i.MX RT1020 LQFP-100 i.MX RT1015 LQFP-100 i.MX RT1060/RT1064 i.MX RT1050
Temperature
Consumer: 0 to
95 °C (Tj)
Industrial: -40 to
105 °C (Tj)
Consumer: 0 to
95 °C (Tj)
Industrial: -40 to 105 °C (Tj)
Consumer: 0 to
95 °C (Tj)
Industrial: -40 to
105 °C (Tj)
Consumer: 0 to
95 °C (Tj)
Industrial: -40 to
105 °C (Tj)

Brightcove Video - Crossover processor

Display portlet menu

Crossover processor

Grid Box-i.MX-RT-Crossover-Processor

Display portlet menu

NXP

i.MX RT Crossover Processor

Twice the performance at half the cost

NXP

i.MX RT Development Board

Driving the convergence of applications processors and MCUs