NXP Analog Switches

NXP offers a comprehensive range of analog switches that supports both analog and digital I/O expansion applications, such as speaker selection in cell phones or sensor selection in industrial process monitoring applications.

NXP’s Single-Pole, Single-Throw (SPST) to Six-Pole, Double-Throw (6PDT) solutions are suitable for a variety of switching applications including USB, camera signal switching, baseband data switching, sensor data multiplexing, video and audio switching, sample and hold circuits, and GPIO expansion.

Features and Benefits:

  • Low RON (NX3L family = 0.75 Ω) results in low-loss switching and reduced signal attenuation
  • Wide supply range (1.4 to 4.3 V) and RON flatness (0.1 Ω typ) for reduced total harmonic distortion in high-quality audio switching
  • High current handling (up to 350 mA continuous) for use in various applications and conditions
  • Low leakage (< 50 nA at 85 °C) for longer battery life
  • Break-before-make switching eliminates risk of momentary short between channels
  • Over voltage-tolerant control inputs and low-threshold input variants eliminate extra level translators
  • Excellent ESD performance (7.5 kV HBM) for robust designs
  • Fully specified (-40 to +85 °C and -40 to +125 °C)
  • AEC-Q100, grade 1 variants available (-Q100 suffix)
  • Pb-free, RoHS and Dark Green compliant for environmentally friendly systems
  • Ultra-small packages for easier placement in tight layouts
     

Primary Applications:

  • Cellular handsets and smart phones
  • MP3 players and mobile video players
  • IoT, Smart homes
  • DSCs and digital camcorders
  • Portable handhelds (PDAs, GPS devices, notebook PCs)
  • Consumer entertainment (LCD TVs, STBs)
  • Personal computing (USB 2.0, VGA, audio)
  • Portable instrumentation

 

Block diagrams:
 

White Goods

NXP White Goods Block Diagram
View larger image

Portable Accessory

NXP Portable Accessory Block Diagram
View larger image

Mobile Solutions

Mobile Solutions Block Diagram
View larger image

 

 

Part details:

DESCRIPTION BW CH Ron thd XTALK PART #
1x SPST 60 MHz 1 0.75 Ω 0.024 -90 dB
NX3L1G/T384
2x SPST 25 MHz 2 0.75 Ω 0.024 -90 dB NX3L2G/2T66/2G384
1x SPDT 60 MHz 1 0.75 Ω 0.024 -90 dB
NX3L1G53
2x SPDT
20 MHz
15 MHz
60 MHz
2
0.8Ω
0.5Ω
0.75Ω
0.01
0.01
0.024
-90 dB

NX3L4684
2x DPDT or 4PDT
60 MHz
330 MHz
200 MHz
2
0.75 Ω
9.5 Ω
4.5 Ω
0.02
0.01
-90 dB
-60 dB
-90 dB
1x SP3T 30 MHz 1 0.75 Ω 0.02 -90 dB NX3L4357
1x SP8T 15 MHz 1 0.75 Ω 0.02 -90 dB NX3L4051
3x SPDT 60 MHz 3 0.8 Ω 0.02 -90 dB NX3L4053

 

DESCRIPTION BW CH Ron XTALK OFF-ISOLATION PACKAGE(S) PART #
Differential 6PDT switch 950 MHz 6 7.5 Ω -30 dB -30dB XQFN24U NX3DV642
Differential DPDT switch 950 MHz 2 5.8 Ω -30 dB -30dB XQFN10U, XQFN10 NX3DV42
Differential DPDT switch with charge pump, bidirectional 1 GHz 2 3.6 Ω -40 dB -30dB XQFN10U NX3DV221

 

DESCRIPTION BW cH Ron XTALK PACKAGE(S) PART #
1:2, TTL-compatible switch 300 MHz 4 < 5.0 Ω -63 dB SSOP NX5DV330
Dual-supply, 1:2 VGA switch 600 MHz 7 < 5.0 Ω -40 dB QFN32 NX5DV715