Molex New Products

New innovative products for your next project

Molex is constantly delivering new and innovative products to make your next projects better than before.  From Automotive, Connected Home, and Data Center Solutions to Industrial and Medical application, Molex has what you need. 

Antennas connect the world, from consumer electronics to industrial applications across markets such as medical and automotive. Based on diverse RF and manufacturing technologies, Molex standard antennas offer a blend of easy integration with high performance. For engineers, that means antennas for the Internet of Things (IoT), LTE cellular, GNSS/GPS, NFC, ultra wide band PCB, ISM, custom, combo or even wireless coils and MID/LDS technology.

Antenna parts

  Family Description Applications
Molex 206640 GPS Antenna
Molex 206560 Flex Antenna B
206994
206640
206560
2.4GHz / 5GHz Flexible Antenna Automotive
  • Navigation devices
Commercial Vehicles
  • High-speed rail
Industrial
  • Drones
  • Maritime Port Technology Systems
  • Surveying and Mapping Systems
Molex 146200 SMT Antenna 146200 698MHz-2.7GHz Cellular Ceramic Antenna Telecommunications/Networking
  • MIMO routers
  • VPN routers
  • Wireless LAN systems
Wireless Infrastructure
  • Wireless embedded systems
  • Wireless radio communication equipment
Molex 206764 Dipole Flexible Antenna 206764 ISM 868/915 MHz Dipole Flexible Antenna Industrial
  • Smart homes (security, alarm)
  • Smart meters
Scientific
  • Optical connectivity solutions
  • Underwater sensor networks
Medical
  • Diathermy therapeutic devices
  • Microwave ablation machines
Molex 146234 Wide band antenna 146234 698MHz-6GHz Wide Band Antenna Telecommunications/Networking
  • Infrastructure/Networking
Industrial Automation
  • Smart meters
  • Home energy displays
  • Remote sensors
  • Alarm and monitoring systems
Consumer
  • Home entertainment
  • Home office
Molex 206649_StandardAntenna_Silver_1 206649 Low-profile Compact Ceramic Cellular Antenna Telecommunications/Networking
  • MIMO routers
  • VPN routers
  • Wireless LAN systems
Wireless Infrastructure
  • Wireless embedded systems
  • Wireless radio communication equipment
  • MIMO satellite communications
Molex 207901_Antenna_1 2079010100 Cellular Flexible Antennas, Monopole and Low-Profile

Telecommunications/Networking

  • Infrastructure/Networking
Industrial Automation
  • Smart grid concentrators
  • Smart meters
Consumer
  • Home entertainment
  • Home office
Molex 206560_Flex_Antenna_A. 2084820100 2.4, 5GHz MIMO 2x2 Flexible Antenna Consumer
  • Connected home
  • Smart home

    Automotive
  • Connected vehicle
  • Comfort and infotainment
Industrial
  • Smart cities
Molex 206640 GPS Antenna 2066400001 GNSS Active Patch Antenna with Low-Noise Amplifier (LNA) Automotive
  • Navigation devices
Commercial Vehicles
  • High-speed rail
Industrial
  • Drones; Maritime Port Technology Systems; Surveying and Mapping Systems; Emergency Response Systems
Molex 206560 Flex Antenna B 2065600100 558MHz-1610MHz GNSS Flex Antenna, 100.00mm Cable Length Automotive
  • Navigation devices
Commercial Vehicles
  • High-speed rail
Industrial
  • Drones; Maritime Port Technology Systems; Surveying and Mapping Systems; Emergency Response Systems
Molex Antenna 4 18 18 Unnamed 3 2065130001 2.4GHz ceramic antenna 3x3x4mm Telecommunications/Networking
  • MIMO routers; VPN routers; Wireless LAN systems
Wireless Infrastructure
  • Wireless embedded systems; Wireless radio communication equipment; MIMO satellite communications; (SatCom) systems
Molex 206760 2067600001 698MHz-2.7GHz Cellular Ceramic Antenna, Low-profile, SMT Telecommunications/Networking
  • MIMO routers; VPN routers; Wireless LAN systems
Wireless Infrastructure
  • Wireless embedded systems; Wireless radio communication equipment; MIMO satellite communications; (SatCom) systems
Molex 206866300d Antenna 3in1 2068663000 3-in-1 (4G/Wi-Fi/GPS) External Antennas Automotive and Commercial Vehicles Telematics
  • Remote monitoring; Navigation devices; Fleet management systems that require high-speed data requirements
Molex 207235_Small_Strip_Antenna 2072350100 824MHz-2170MHz Cellular Flexible Antenna, 100.00mm Cable Length Telecommunications/Networking
  • Infrastructure/Networking
Industrial Automation
  • Smart grid concentrators; Smart meters; Home energy displays; Remote sensors; Alarm and monitoring systems
Consumer
  • Home entertainment; Home office

 

Molex’s connectors set the standard, leading the industry in quality and application. Signal connectors allow for wire-to-board, wire-to-wire and board-to-board multiple-lead connections well-suited for medical, automotive, datacom networking, telecommunications and even consumer electronics applications. Opt for single connectors or complete connector systems.

Signal parts

  Family Description Applications
Molex 938283026 MXMag Tab-Up Dual-Port 93826
93828

MXMag RJ45 Connector

Telecommunications/Networking
  • Hubs
  • Servers
Industrial
  • PoE Cameras for machine vision
  • PLC Controllers
  • Network Interfaces
Commercial
  • Set-Top Boxes
  • Internet of Things Applications
Infrastructure
  • Wireless Access Points
Molex iGrid 503091
503095

2.00mm Pitch iGrid System

Telecommunications / Networking
  • Hubs
  • Servers
  • Routers
Consumer
  • Gaming Machine
  • Vending Machine
Home Appliance
  • Refrigerators
  • Washing Machine
Industrial
  • Security Systems
Molex 5055700801 ISO 505570
505572
505575
505578


Micro-Lock PLUS

Automotive
  • Steering wheel, paddle shift, combination switches
  • Shifters
  • Head-, rear- and side-mirror lights
  • Internal connection with other units
Industrial Automation Consumer
  • White goods
  • Gaming machines
  • Drones
  • Air conditioners
Molex EdgeLock housingMolex EdgeLock terminal 200890
200449
2.00mm Pitch EdgeLock Wire-to-Board Edge Card Connector Consumer/Home Appliances
  • Fitness
  • Home Appliances
  • Home Entertainment
  • HVAC
Industrial
  • Power (Power Supplies, UPS)
  • Wire-to-Device
Solid State Lighting
  • Indoor and Outdoor Lighting
Molex Lite Trap Contact Terminal Wire-to-Baord 203863 Lite-Trap Contact Terminal Connected Lighting
  • LED Driver
  • Linear lighting module
  • Down lighting module
Connected Home
  • Thermostat
Industrial
  • PCB Charge Controller
Molex 2028280506_MirrorMezz_6x5_1NO_Numbers 202828 Mirror Mezz Hermaphroditic Connector Data/Computing
  • Networking
  • Servers
  • Storage
Telecommunications/Networking
  • Infrastructure
  • Networking
Molex Mini-Lock_2 53517
51163
51164
50752
Mini-Lock Wire-to-Board Connection System Home Appliance
  • Refrigerators
Industrial
  • Automation equipment
Consumer
  • Security systems
Automotive
  • Interior/exterior lightings
Molex Pico-Blade_1 500798025
532617002
530480650
PicoBlade Connector System, Gold Plated Automotive
  • In-vehicle comfort and infotainment
Consumer
  • Smart TV,
Industrial
  • Drones
Data Communications
  • Healthcare

 

Designers looking for the right assemblies that can flex between a variety of industries can find them with Molex. Cable assembles can be integrated at the system level through a variety of design, testing and manufacturing capabilities for applications such as data center high-performance I/O cable assemblies. Find cable assemblies for enterprise networking, data storage, power and signal, I/O, harsh environment, backplane structured harness and automotive harness applications.

Cable parts

  Family Description Applications
Molex 2451360605 MegaFit OverMolded-Dual Row 245136 Mega-Fit Off-the-Shelf (OTS) Overmolded Cable Assembly Consumer
  • Office equipment
  • Gaming and vending
  • Washers and dryers
  • Heaters and air conditioners
Networking
  • Hubs and servers
  • Power supplies and distributions
  • Data/Computing
  • Personal computers
  • Workstations
Industrial
  • Machinery and heavy equipment
  • Lighting and automation
Molex 2451300205 NanoFit Overmolded iso 245130 Nano-Fit-to-Nano-Fit Off-the-Shelf (OTS) Overmolded Cable Assembly Consumer
  • Fan tray assemblies
  • Office equipment
  • Washers and dryers
  • Gaming and vending
Networking
  • Hubs and servers
  • Power supplies and distributions
Data/Computing
  • Personal computers
  • Servers
Commercial Vehicle
  • Unsealed electronic control modules
  • Power converters
Molex 687980008 USB Type C Cable 68798 USB) Shielded I/O Cable Assembly, Type C Consumer
  • Electronic watches
  • Smartphone / Wireless Charger
  • Power banks
Aviation
  • In-flight entertainment systems
Industrial and Commercial
  • Identity door locking systems
  • Oscilloscopes
  • Air purification systems
  • Projectors
  • Point-of-sale registers
  • ATM
Medical
  • Glucometer
  • Electronic Inhaler
Molex Impel Cable Assembly3 100144 Impel Backplane Cable Assemblies Telecommunications/Networking
  • Servers
  • Switches
  • Routers
Data Centers
  • Server
  • Storage Systems
Data / Computing
  • Servers
  • Storage Systems
Molex 06225 cableassembly 106225 MPO Female-to-MPO Female Trunk Cable Assembly Telecommunications/Networking
  • Optical electrical modules
  • Optical switches and routers
  • PC cards and patch panels
Data Centers
  • Servers
Molex Off_The_Shelf_Squba_8ckt 45145
45146
Squba Off-the-Shelf (OTS) Discrete Cable Assemblies Consumer
  • HVAC
  • Security systems
Commercial Vehicle
  • Buses
  • Marine: Under-dash wiring, lighting
Industrial Automation
  • Food processing equipment
Molex minilock 15137 Mini-Lock Off-the-Shelf (OTS) Discrete Cable Assemblies Consumer
  • Fitness equipment
  • Home appliances
Commercial Vehicle Industrial
  • Automation equipment
Medical
  • Patient Monitors
Molex 145135_Mini-fit_Family_1 145135 Mini-Fit TPA2 Single-Row Off-the-Shelf Cable Assemblies Consumer
  • Home entertainment systems
Industrial
  • Process controls
Medical
  • Patient monitors
Aerospace and Defense Telecommunications
Molex 1451300803Nano-fit_to_Nano-fit_Off-the-shelf-cable-assembly 145130 Nano-Fit TPA Discrete Wire Cable Assemblies

Consumer

  • Home entertainment systems
  • Home appliances
  • Portable electronic devices
Commercial Vehicle
Industrial
Medical
  • Patient monitors
Molex 2038000026 203800 USB Type-C-to-A Cable Assemblies Consumer
  • Smartphones/Wireless chargers
Aviation

 

Industrial and Commercial
  • Projectors
Automotive
  • Car infotainment
Smart Home Systems
Molex HDMICablev1-4 68767 HDMI Cable Asssemblies Consumer
  • Video games
  • Graphic cards
Industrial and Commercial
  • Projectors
  • Printers
Medical
  • Medical devices
Molex USB2-0AtoMicroB2-0. 68768
68789
USB Cable Assemblies Consumer
  • Electronic watches
Industrial and Commercial
  • Printers
Medical
  • Medical devices
Datacom
  • Servers

 

Molex offers industry leading solderless terminals well-suited for the electrical and industrial markets’ interconnect needs. From high-quality metric ring terminals for solderless wiring to standard quick-disconnect terminals applicable for automotive, consumer and industrial applications and wire pin terminals for easy electrical contact applications, Molex products provide connections that are fast and reliable.

Power parts

  Family Description Applications
Molex ML XT Terminal 93640 93641-0024 93640
93641
ML-XT / XRC Male (Pin) Solid Contact Terminal Commercial Vehicle
  • Agricultural machines
  • Construction and mining equipment
  • Generator sets (Gensets)
  • Trains and rail equipment
  • Bus, coach, caravan
  • Material handling equipment
Military vehicles
Marine
Aeronautical
  • Commercial Aviation
Automotive
  • Cars
  • Motorcycles
Micro-Fit 3.0 0430300001 female terminalMolex Micro-fit 3 43031
43030
Micro-Fit 3.0 Crimp Terminal (20-24 AWG) Consumer
  • Washers and dryers
  • Freezers
  • Gaming machines
  • Security systems
  • White goods
Telecommunications/Networking
  • Routers and switches
  • Servers
  • Storage
Medical
  • Diagnostic equipment
  • Patient monitors
Sustainable Energy
  • Solar power
Automotive
  • Harness manufacturers
  • Non-sealed applications
  • Inside devices
Molex impel_Plus_1727301038_DC_3A

1727301138
2040661138
1715107136
1734601617

Impel Plus Backplane Connectors Telecommunications/Networking
  • Servers; Switches; Routers
Data Center Solutions
  • Servers; Storage Systems
Medical
  • Patient monitoring
Molex 2047230102_MiniFit_Backshell_1 2047230002 Backshell for Mini-Fit Power Connectors Hermaphroditic Automotive
  • Consumer
Data/Communications
  • Industrial
Medical
  • Telecommunications/Networking
Molex Micro-fit 3.0 1729530601_TPA_2_WHTBKG 172953
Micro-Fit Terminal Position Assurance (TPA) Retainer, 24 Circuits, 3.00mm Pitch, UL 94V-0, Low-Halogen, Natural
Consumer
White goods
Telecommunications/Networking
Medical
Sustainable Energy
Automotive
Molex Micro-fit_3 172952 Micro-Fit TPA Receptacle Housing, Dual Row, 20 Circuits, UL 94V-0, Low-Halogen, Black Consumer
Home Appliance

Data / Computing
Telecommunications / Networking
Automotive
Commercial Vehicle

 


BittWare provides FPGA solutions, based on Xilinx and Intel technologies, to deliver the processing power needed for demanding applications in compute and data center, military and aerospace, government, instrumentation and test, financial services, broadcast and video.

CVP-13 Cryptocurrency FPGA Mining Board

BittWare’s CVP-13 is an FPGA board packaged especially for cryptocurrency mining. It features the powerful Xilinx UltraScale+ VU13P FPGA, with a unique board design to supply 300 amps for ultra-high power loads. The power supply was designed to take advantage of liquid cooling—the recommended option for this board as passive air requires ducted airflow and may limit cryptocurrency performance. Board power comes from two 8-pin power connectors (no PCIe power required). As part of the crypto package the CVP-13 is supplied with an encryption key to support the Allmine Shell. The CVP-13 also supports unencrypted loads from vendors such as Zetheron Technology. Warranty is 90 days and the BittWare BittWorks II Toolkit Lite is included.

Additional board features are memory options up to 256GB DDR4 or 1152 Mbits QDR-II+. The board has four 100Gb/s QSFPs in addition to another 400 Gb/s of I/O using UltraPort SlimSAS connectors, giving up to 800 Gb/s board-to board bandwith. Cryptocurrency users new to FPGAs will enjoy the ease of use with the CVP-13’s BMC—providing full system monitoring and control, including core voltage adjustment, automatic shut-down to avoid board damage, and recovery from shut down.

Key Features

  • 300A FPGA Power Supply
  • Viper platform liquid cooling option for extreme FPGA Loads
  • Virtex UltraScale+ VU13P FPGA 3.8 million LCs 360Mb UltraRAM
  • High-speed enabled supporting 400Gbps
  • USB interface for debug and programming support

Download: CVP-13 Datasheet
 

Buy Now

Videos

Connected Home

Today’s antennas transmit and receive unprecedented amounts of data, key in engineering the connected homes of tomorrow. From security and surveillance to home automation and energy solutions, Molex can turn the smart home dream into reality.