High performance engineering antenna solutions

Laird antenna solutions help you meet and exceed the wireless connectivity challenges in today’s world. We are a leader in the design, development and delivery of innovative technologies that enable people, organizations and applications to connect efficiently and effectively. Our reputation has been built on three guiding principles:

  • Innovation - putting our in-depth knowledge of the latest materials and processes to work in creating outstanding products for our customers.
  • Reliable fulfillment - delivering what our customers need to their exact specifications, on time and on budget, and in the quantities required.
  • Speed - rationalizing the design and delivery cycle to minimize the time from initial concept to final implementation.
 
Liard, antennas, telecom

Cellular

High Performance 3G, 4G/LTE, 5G Antennas

 
Laird Antennas, Cellular, mall

Wi-Fi/Bluetooth

2.4 GHz/5 GHz Antennas for both embedded & high performance external solutions.

Embedded WiFi / Bluetooth

  • CAF94505: NanoBlade Series - Internal Wireless Device Antenna
  • MAF94007: WLAN Tri-band Blade Antenna
  • MAF94045: Nano Blue Series - Internal Embedded Antenna
  • MAF94149: Mini NanoBlade Series - Internal Wireless Device Antenna
  • MAF94264: Mini NanoBlade Series - Internal Wireless Device Antenna
  • MAF94383: Mini NanoBlade Series - Internal Wireless Device Antenna
  • MAF95029: Black Chip Internal Surface Mount Dual Band Antenna
  • MAF95310: Mini NanoBlade Series - Embedded Wireless Antenna

External WiFI / Bluetooth

 
cell phone call, mobile devices, traveling, laptop

RFID

High performance, capacity & range for tracking dense traffic quickly & accurately, even in large indoor/outdoor cases.

night, toll

GPS

Antennas for a variety of applications including fleet management, asset tracking, vehicle tracking & personnel tracking.

 
trucks

Two way radio

Rugged and Reliable high performance antennas for critical mobile communication.

  • EXE902MD: DUCK, EXE,1/2W
  • EXE902SF: Two-Way Radio Antenna
  • EXE902SFU: Portable Two-Way Radio Antenna
  • EXE902SM: Portable Two-Way Radio Antenna
  • FG9020: Omnidirectional Fiberglass Antenna
  • FG9023: Omnidirectional Fiberglass Antenna
  • FG9026: Omnidirectional Fiberglass Antenna
  • TRA6927M3PB-001: 4G/3G Multiband Phantom Antenna
  • TRA6927M3PBN-001: 4G/3G Multiband Phantom Antenna
  • TRA6927M3PW-001: 4G/3G Multiband Phantom Antenna
  • TRA6927M3PWN-001: 4G/3G Multiband Phantom Antenna
  • TRAB24/49003: Dual Band Phantom™ Antenna
  • TRAB24/49003P: Band Phantom™ Antenna
  • TRAB24003: Omnidirectional Phantom™ Antenna-Black-NMO Mount
  • TRAB24003N: Omnidirectional Phantom™ Antenna-Black- No Ground Plane-NMO Mount
  • TRAB24003NP: Omnidirectional Phantom™ Antenna-Black- No Ground Plane-Permanent Mount
  • TRAB24003P: Omnidirectional Phantom™ Antenna-Black-Permanent Mount
  • TRAB8213NP: Low Profile Phantom™ Antenna- Black-No Ground Plane-Permanent Mount
  • TRAB8903: Low Profile Phantom™ Antenna- Black-NMO Mount
  • TRAB8903NP: Low Profile Phantom™ Antenna- Black-No Ground Plane-Permanent Mount
  • TRAB9023NP: Phantom™ Antenna- Black-No Ground Plane-Permanent Mount
  • TRAB9023P: Phantom™ Antenna- Black-Permanent Mount
  • VMD24493RSM-518: Vehicular MIMO Antenna
 
police car, night, speed

M2M/IoT

  • YE572113-30RSMM: Vertical or Horizontal Polarized Broadband Directional Antenna
  • YE572113-30SMAM: Vertical or Horizontal Polarized Broadband Directional Antenna

 

Laird Antennas

Product Highlight

The Laird CAF94505 is an internal device antenna that has been designed to enhance the application performance of portable wireless devices based on standards such as 802.11 and Bluetooth.

Laird, Smart Technology Delivered. Logo