New Products

SmartBond™ DA14682 and DA14683

Dialog Smartbond™ Single-chip high-security Bluetooth 5 solution with Expandable Memory

The SmartBond DA14682 and DA14683 are the world’s first single-chip solutions for Smart Home, Industrial and wearable devices that meets the highest security standards. These highly integrated System-on-Chip (SoC) devices support Bluetooth 5 as well as Bluetooth mesh, and include a range of dedicated features to ensure cutting-edge security for both consumers and developers. As part of our SmartBond range, both SoCs offer industry-leading performance from the lowest power consumption and smallest footprint. Their flexible architecture ensures plenty of processing capacity when you need it while saving power when you don’t. It also allows the devices to manage multi-sensor arrays and enables always-on sensing. Both devices offer extensive memory capacity and differ only in their memory configuration. Specifically, the DA14683 supports unlimited external Flash for maximum design flexibility while the DA14682 includes 8 Mbits of onboard Flash, making it ideal for applications with tight space constraints. Both options allow you to benefit from over-the-air updates. To further simplify your development, our SmartSnippetsTM software and versatile Hardware Development Kits help you optimize your software for power consumption.
 

Download SmartBond™ Flyer 

 

Applications

  • Wearables
  • Smart Home applications
  • Apple Homekit
  • Bluetooth mesh
  • Cloud connected applications
  • Industrial
  • Human Interface Devices
  • Virtual reality remotes
  • Banking
     

Benefits

  • Highest level of security
  • Support for Bluetooth mesh
  • IPv6 connectivity
  • Lowest system power
  • Lowest system BoM
  • Smallest system size

Key Features

Supports Bluetooth 5 core features and supplementary features

  • Low power consumption, just 30 μA / MHz
  • Dynamically controllable clock frequency from 32 kHz up to 96 MHz
  • Up to 84 Dhrystone MIPS
  • 4-way associative cache controller with 16 kB cache RAM memory


Dedicated application processor hardware encryption engine


Flexible memory architecture

  • 8 Mb executable Flash (only on DA14682)
  • 64 kB OTP
  • 128 kB data SRAM
  • 16 kB cache SRAM
  • 128 kB ROM


RF performance

  • 0 dBm Tx output power and - 93 dBm Rx sensitivity
  • 3.4 / 3.1 mA Tx / Rx at 3 V
  • Integrated balun
  • 50 Ω matched single-wire antenna interface
  • Coexistence interface for multi radio systems


Available packages

  • DA14683
    - WL-CSP53 (3.4 x 3.0 x 0.5 mm, 0.4 mm pitch)
    - AQFN60 (6 x 6 x 0.8 mm, 0.55 mm pitch)
  • DA14682
    - AQFN60 (6 x 6 x 0.8 mm, 0.55 mm pitch)
     


Integrated Power Management

  • Integrated buck DC/DC converter
  • Vbat supply voltage range 1.7 V - 4.75 V
  • Three power supply pins for external devices
  • Supports Li-Polymer, Li-Ion, coin cells, NiMH and alkaline batteries
  • Battery charger (up to 5.0 V) with programmable curves
  • High accuracy state-of-charge fuel gauge
  • Programmable threshold for brownout detection
  • USB charge detection and protection


Selection of digital and analog interfaces

  • 37 (AQFN) or 21 (WL-CSP) general purpose I/Os with programmable voltage levels
  • Quad-SPI Flash interface
  • Two UARTs, one with hardware flow control
  • Two SPI+ interfaces
  • Two I2 C bus interfaces at 100 kHz, 400 kHz
  • Three-axis capable quadrature decoder
  • PDM interface with HW sample rate converter (2 mics or 2 speakers)
  • I 2 S/PCM master/slave interface up to 8 channels
  • Keyboard scanner with de-bouncing
  • Infrared (IR) interface (PWM)
  • USB Full Speed (FS) device interface
  • 8-channel 10-bit ADC with averaging capability achieving 11.5 ENOB
  • Three matched white LED drivers
  • Temperature sensor
Dialog SmartBond Diagram

Software and Hardware Tools

The DA14682 & DA14683 are supported by Dialog SmartSnippets™ Studio, a royalty-free software development platform for all SmartBond devices. SmartSnippets Studio contains:

  • SmartSnippets Toolbox: A tool suite covering all software development needs, including power profiling, Flash or OTP programming and testing
  • SmartSnippets IDE: An Eclipse CDT-based IDE with pre-configured plugins for easy out of the box set-up of the build / debug environment
  • SmartSnippets DA1468x Software Development Kit and documentation
  • SmartSnippets DA1468x HomeKit Software Development Kit and documentation


     

Dialog Semiconductor

SmartBond™ DA14682

DA14682 includes 8 Mbits of onboard Flash, making it ideal for applications with tight space constraints.

Dialog Semiconductor

SmartBond™ DA14683

DA14683 supports unlimited external Flash for maximum design flexibility