Dialog SmartBond™ DA14586 Bluetooth 5 SoC

Unleash Bluetooth 5's Potential

 

Dialog Semiconductor's SmartBond DA14586 is the smallest, lowest power, and most integrated Bluetooth 5 SoC with integrated Flash

Connected devices are constantly evolving. New generations appear that are smarter, more full featured, and have longer battery lifetimes. To enable this, SmartBond has evolved too. Dialog Semiconductor's DA14586 offers designers all the benefits of the industry-leading DA14580 but with even greater flexibility to create more advanced applications from the smallest footprints and power budgets.

As part of the Dialog SmartBond family, the DA14586 is the smallest, lowest power, and most integrated Bluetooth solution available. It supports all Bluetooth developments up to and including Bluetooth 5 and Bluetooth low energy Mesh.

Like all SmartBond solutions, the DA14586 is easy to design-in and supports standalone as well as hosted applications. It is supported by a complete development environment and Dialog’s SmartSnippets™ software that helps users optimize their software for power consumption.

For highly cost sensitive applications, the family also offers the SmartBond DA14585 with integrated one-time-programmable memory as an alternative to Flash memory.

da14586 block diagram

Features

  • Complies to the Bluetooth 5 core specification
  • Integrated 2 Mb Flash
  • Extended user RAM (96 kB)
  • Low operating voltage (1.8 V to 3.6 V)
  • I2S and PDM audio interfaces
 

Benefits

  • Large memory to build complex applications
  • Longest battery life
  • Suitable for Bluetooth Mesh
  • Low system Bill of Materials
 

Applications

  • Remote controls
  • Proximity tags and trackers
  • Beacons
  • Connected medical devices
  • Smart home
  • Human Interface Devices
  • VR controllers
  • Connected sensors
  • Wireless charging
 

Resource Documents:

Dialog SmartBond™ DA14586

Smallest, lowest power and most integrated Bluetooth 5 SoC with integrated Flash The DA14586 offers designers all the benefits of the industry-leading DA14580 but with even greater flexibility to create more advanced applications from the smallest footprints and power budgets. As part of the Dialog SmartBond family, the DA14586 is the smallest, lowest power and most integrated Bluetooth® solution available.

 

Dialog SmartBond™ DA14585 Development Kit Pro

Getting started with SmartBond™ DA14585 Development Kit Pro. This Development Kit gives you all the flexibility you need to develop your product with confidence, creating more advanced connected applications with the smallest footprints and power budgets. In this video, you will see the content of the Development Kit Pro and some of it’s important features together with Dialog tools and how to set-up the development environment.

 

DA14585 Development Kit Pro - Grid

Display portlet menu

Dialog Semiconductor

DA14585 Development Kit Pro

This Development Kit gives you all the flexibility you need to develop your product with confidence, creating more advanced connected applications with the smallest footprints and power budgets.

DA14585 Development Kit Pro, Avnet

Dialog SmartBond DA14586 - Grid

Display portlet menu

Dialog Semiconductor

Dialog SmartBond™ DA14586 Bluetooth® 5 SoC

Smallest, lowest power and most integrated Bluetooth 5 SoC with integrated Flash