Title-industrial-sd-MemoryCard

Display portlet menu

Delkin industrial SD memory card

The Delkin Industrial SD Memory Card is a reliable NAND flash storage solution for industrial applications that utilizes the Secure Digital interface. Delkin offers industrial-grade high endurance SLC NAND flash SD card solutions in the D300, D200, and Commercial cost-effective MLC NAND flash versions in the Utility and Utility+ Series. Every Delkin Industrial SD card features a controlled Bill of Materials (BOM) and strictly adheres to the specifications set forth by the Secure Digital Association. High reliability, and simplicity of integration also make the form factor an ideal fit for many industrial applications with limited real estate for storage. Delkin Industrial SD Memory Cards are available across an array of capacities, as small as 128MB and as large as 128GB. 

SLC SD

Product Highlights

  • Compliant with SD 3.0, 2.0 & 1.1 Standards
  • Supports SD and SPI Modes
  • Capacities from 128MB to 32GB in SLC Flash
  • -40 to 85°C Operating Temp
  • Read / Write Speeds up to 25 / 22 MB/s*
     

*Capacity Dependent

MLC SD

Product Highlights

  • Compliant with SD 3.0
  • Supports SD and SPI Modes
  • Capacities in MLC: 4GB – 32GB SDHC, 64GB – 128GB SDXC
  • Two Operating Temperature Ranges
  • Utility: -25 to 85°C
  • Utility+: -40 to 85°C
  • Read / Write Speeds up to 90 / 80MB/s*

*Capacity Dependent

RightGrid-Secure Digital SC Series

Display portlet menu

Delkin

Secure digital (SD) series

SLC SD, and MLC SD