Delkin industrial mSATA SSD memory card

Delkin offers industrial-grade mSATA SSD’s supporting SATA revision 3.0 (backward compatible to 2.0 / 1.0) in both SLC and MLC flash options – offering endurance and cost options to match the specific needs of any embedded application.

Delkin’s Utility and Utility+ Industrial mSATA Solid State Drives utilize cost-effective MLC NAND flash and are available in commercial or industrial operating temperature options.  Like other Delkin Utility products, the Utility and Utility+ Industrial mSATA SSD features a locked bill of materials with extended life cycle management, protecting you from surprise compatibility issues with your host in the future.

SLC mSATA SSD

Product Highlights

  • mSATA JEDEC MO-300C and MO-300B
  • SATA III 6 Gb/s (Backward compatible to SATA II/ I)
  • 4 – 64GB SLC-40 to 85°C Operating Temp
  • Read / Write Speeds up to 170/150 MB/s*
     

* Capacity Dependent

MLC mSATA SSD

Product Highlights

  • SATA III Interface
  • mSATA MO-300B Form Factor
  • MLC NAND Flash
  • Locked Bill of Materials
  • Extended Life Cycle Management
  • SMART Feature
  • Available in Capacities from 32GB to 512GB
  • Read / Write Speeds
    • Utility: up to 515/180 MB/s*
    • Utility+: up to 555/465 MB/s*
  • Operating Temp
    • Utility: 0° to +70°C
    • Utility+: -40° to +85°C
       

* Capacity Dependent

Delkin

mSATA SSD

SLC mSATA SSD, and MLC mSATA SSD