Delkin industrial microSD memory card

The Delkin Industrial microSD Memory Card is a high-endurance NAND flash storage solution for industrial applications that utilizes the Secure Digital interface. Delkin offers industrial-grade high endurance SLC NAND flash solutions in the U300 Series, U331 Series, and U331A Series, and Commercial cost-effective MLC NAND flash versions in the Utility and Utility+ Series. Every Delkin Industrial microSD card features a controlled Bill of Materials (BOM), Life Cycle Management, outstanding applications support, and strictly adheres to the specifications set forth by the Secure Digital Association. Key characteristics such as small size, low power consumption, high reliability, and simplicity of integration also make the form factor an ideal fit for many industrial applications with constrained real estate.

SLC microSD

Product Highlights

  • Compliant with SD 3.0, 1.1 & 2.0 Standards
  • Supports SD and SPI Modes
  • Capacities from 128MB to 16GB in SLC Flash
  • SMART Functionality
  • -40 to 85°C Operating Temp
  • Read / Write Speeds up to 23 / 21 MB/s*

*Capacity Dependent

MLC microSD

Product Highlights

  • Compliant with SD 3.0
  • Supports SD and SPI Modes
  • Capacities in MLC: 4GB – 32GB SDHC, 64GB – 128GB SDXC
  • Two Operating Temperature Ranges
  • Utility: -25 to 85°C
  • Utility+: -40 to 85°C
  • Read / Write Speeds up to 90 / 80MB/s*

*Capacity Dependent

RightGrid-industrial-microSD Series

Display portlet menu

Delkin

microSD Series

SLC microSD, and MLC microSD