Delkin Industrial CF

 

Delkin Industrial CF (CompactFlash) Memory Cards include the C400 Series, the C500 Series, and the C670 series, making it the widest range of Industrial CompactFlash memory cards offered in the market. These series feature high endurance SLC Single Level Cell NAND Flash, with the option of MLC Multi Level Cell NAND Flash in the C670 Series, only. Capacities are available from 128MB all the way up to 128GB, with ELC Extended Life Cycle versions available in the C400, and C500 Series. All three series feature a controlled BOM (Bill of Materials) that guarantees that the flash, firmware, and controller do not change without a corresponding part number change.

Options for customization are available for all three series of Delkin Industrial CF Memory Cards, including custom labeling, content and image loading, serialization, conformal coating, customized shock and vibration testing per your host application, or mechanical adaptations to mitigate severe environmental conditions.

C400 & C400 ELC Series Compact Flash

Product Highlights

  • CF 3.1 / 4.0 Compliant, Type I (3.3mm) Standards
  • Supports UDMA4, PIO6 & MDMA4 in True-IDE Mode
  • Capacities from 128MB to 16GB in SLC flash
  • -40 to 85°C Operating Temp
  • Read / Write Speeds up to 40 / 30 MB/s*
  • Available as Extended Life Cycle (ELC) up to 4GB
    • *Capacity Dependent
delkin C400 series

C500 & C500 ELC Series Compact Flash

Product Highlights

  • CF 4.1 / 5.0 Compliant, Type I (3.3mm) Standards
  • Supports UDMA 6, PIO6 & MDMA6 in True-IDE Mode
  • 2GB to 64GB in SLC flash
  • -40 to 85°C Operating Temp
  • Read / Write Speeds up to 60/30 MB/s*Available as Extended Life Cycle (ELC) up to 4GB
    • *Capacity Dependent
Delkin C500 Series

C670 Series Compact Flash

Product Highlights

  • CF 6.0 Compliant, Type I (3.3mm) Standards
  • Supports UDMA 7, PIO6 & MDMA4 in True-IDE Mode
  • 4GB to 64GB in SLC flash
  • 8GB to 128GB MLC flash
  • -40 to 85°C Operating Temp
  • Read / Write Speeds up to 150 / 120MB/s in SLC flash*
  • Read / Write Speeds up to 150 / 80MB/s MLC flash*
    • *Capacity Dependent

 

Resources:

Delkin C600 Series

Delkin

CF Series

Compact Flash series, C400, C500, and C670

Kay Challenges in Data Center Designs, TE Connectivity