Carling Technologies - Meta Tags

Display portlet menu

Carling New Products

Carling: New Products for Growing Industries

Defense

Sealed switches and circuit breakers designed and tested to operate flawlessly in the harshest of environments and ideal for COTS military applications.

Description Product  
  • Designed to comply witd MIL-DTL-3950G requirements
  • IEC 60529 IP68 sealing performance
  • Toggle seal bonds to toggle, pin and bushing
  • Complies witd UL 61058-1 electrical spacing requirements
  • Harsh Environments/COTS Military Applications
  • 1-3 Poles
  • Ratings: 0.2-30A, up to 65VDC, 240VAC
  • IP68 MIL-PRF-39019F when Mounted in Panel
  • MIL-PRF-55629 & MIL STD 202G Metdod 213
  • UL/cUL Recognized and TUV Certified
  • Compact Design
Carling Technologies defense circuit breaker

Data Center

Low profile circuit breakers suited for the rigors and confined spaces of power distribution units and rack systems.

Description Product  
  • Ideally Suited for Power Distribution Units and Rack Systems
  • 240VAC, 277VAC, 120/240VAC
  • UL 489 Compliant Sliding Terminal Barriers
  • 22,000A Max Interrupting Capacity
  • 1-30A Current Rating
  • Optional Current Transformer witd 1% Sensitivity Tolerance
  • EN60947-2 Certified
Carling Technologies Server circuit breaker

Power

Circuit breakers featuring innovative configurations designed to safely handle high amperage and high DC voltage applications.

Description Product  
  • Ideal for 380VDC Applications
  • 1-5 Poles
  • Ratings: 0.02-175A, up to 600VDC
  • UL 1077, UL 489 and TUV IEC60947-2
  • Optional Relay Trip Circuit Permitting Remote Operator System Shutdown
Carling Technologies CX circuit breaker

IP&E

Wide array of electromechanical switches and complete line of circuit protection devices designed to meet the demands of today’s fastest growing industries.

Description Product  
  • 1-4 Poles, DIN Rail Mount
  • Handle Actuator
  • Ratings: 0.1-63A, up to 125VDC, 480VAC
  • Suitable for Reverse Feed
  • Optional Integrated Auxiliary Contacts
  • Series Trip & Switch Only Options Available
  • UL 1077, UL 489 Listed, CSA, TUV & CCC Approved
  • Accommodates 35mm x 7.5mm or 35mm x 15mm Symmetrical DIN Rails
Carling Technologies g-series hydralic magnetic circuit breaker

Transportation

Carling offers many solutions for your transportation needs.

V-Series Contura Rocker Switches

Known for cutting-edge design, high quality, maximum performance, and unmatched reliability.

Description Product  
  • 1-2 Poles
  • Up to 15A, 24VDC; 15A 125VAC; 10A 250VAC
  • IP66 Sealing Protection
  • Base Accommodates Up to 10 Terminals
  • Available as a Full Switch or Actuator Only

V-Series Contura Rotary Switches

Available in maintained and momentary circuit options, feature sturdy knob construction and fits in an industry standard panel opening.

Description Product  
  • 1 to 2 Poles
  • 15A 24VDC/150VAC, 10A 250VAC
  • IP67 Above Panel
  • PC Board witd Surface Mount Resistors Allows for Customized 1-3 LED Illumination Solutions
  • Common Terminal & Circuit Functionality witd V-Series Rocker Switches, Requiring No Harness Change

Dual Port USB V-Charger

Designed to charge tablets, e-readers, mobile and gaming devices, digital cameras, as well as other compatible electronic devices.

Description Product  
  • Designed to Charge Electronic Devices
  • Dual USB Charging Ports
  • 3.15 Amps for Faster Charging
  • 10,000 Operating Cycles per Port
  • 12-24V Operating Voltage
  • Protection for Internal Components

CMBA/CLBA thermal Circuit Breakers

Feature automatic cycling and resetting capabilities witd the same performance as its traditional push-to-reset counterparts.

Description Product  
  • Automatic Cycling & Resetting thermal Circuit Breakers
  • Single Pole
  • 3 to 40 Amps
  • 125-250VAC, 32VDC
  • Compact Package
  • UL, cUL, TUV

Resources

For a full range of products and company details, check out Carling’s latest selector guides, catalogs, and brochures.

Selector Guides Catalogs Brochures

Carling Technologies Latest Products - Video Playlist

Display portlet menu