ITT Cannon New Product - Banner

Display portlet menu

Cannon’s Ruggedized Connectors

ITT Cannon New Product - Main Title

Display portlet menu

ITT Cannon's ruggedized connectors

Cannon’s ruggedized KPT&KPSE 26482-Style mini-circular connectors provide optimal performance, even in the harshest environments.

Cannons ruggedized connector on F-15

Designed to meet stringent VG95328 specifications for performance and intermateability, our robust KPT/KPSE connectors are engineered for durability and reliability, no matter the conditions.

KPT/KPSE connectors are designed to be comparable to MIL-Spec 26482 with a positive three point bayonet coupling, five-keyway polarization and high insert arrangement contact density. They are environmentally sealed, fully intermateable and accept a wide range of interchangeable accessories.

These ruggedized, mini-circular connectors are engineered for durability and reliability in harsh environment applications such as military vehicles and helicopters, industrial transports, mining/construction equipment, and commercial aerospace in-flight entertainment systems.

  • Shell Styles - Wall Mount Receptacle, Cable Connecting Receptacle, Box Mount Receptacle, Straight Plug shielded, Jam Nut Receptacle, 90° Angle Plug, Thru-bulkhead Receptacle (KPT only)
  • Contact Terminations - Solder, Printed Circuit Solder (KPT),Crimp, machined, Co-Ax (KPSE)
 

Features

  • Positive three point bayonet coupling rated at 500 mating cycles
  • Five-keyway polarization for precise alignment
  • High insert arrangement contact density
  • Full range of metric, PG and standard accessories
  • Solder contact configurations provide 30 PSI sealing
  • Available with crimp contact for quick field termination
  • Durable lightweight aluminum alloy shells
  • Integrated backshell accommodates a wide variety of harnessing options and field termination applications
 

Block Diagram

KPT/KPSE Mini-Circular Connectors Cannon

Part Family

  • KPT Series - Solder: A general purpose connector that uses solder-type contacts, KPT is the go-to solution when small or prototype quantities are required. Comparable to MIL Spec Designations – MS3110, 11, 12, 14, 16, 1
  • KPSE Series / VG95328 / - Crimp: The KPSE series are high performance crimp connectors that feature “clip-in” contact and insulator design and are optimized for fast assembly and high volume production environments. Comparable to MIL Spec Designations – MS3120, 21, 22, 24, 26

ITT Cannon

KPT/KPSE 26482-Style overview

Cannon’s ruggedized KPT/KPSE 26482-Style mini-circular connectors optimize performance in the harshest environments.

ITT Cannon New Product - Grid2

Display portlet menu

ITT Cannon

KPT/KPSE/KPTC connectors

Designed according to Mil-DTL-26482 with a positive three point bayonet coupling.