MiniZed Development Board

Mini but Mighty

MiniZed™ is the perfect launching pad for your next Zynq-7000 SoC project. Featuring a Zynq Z7007S, which integrates an Arm Cortex-A9 processor with Xilinx Artix-7 programmable logic, the MiniZed is a low-cost yet versatile development board targeted for entry-level Zynq designs. This compact single board computer features on-board connectivity through USB, Wi-Fi and Bluetooth. Peripherals can be plugged into dual Pmod-compatible connectors, the Arduino-compatible shield interface or the USB 2.0 host interface. JTAG circuitry is incorporated onto the MiniZed base board, so with a single microUSB cable to your laptop you are already up and running. User LED’s, a button and a switch allow for a physical board interface.

The MiniZed is ideal for:

  • Developers needing cost-effective scalable prototyping 
  • Hardware enthusiasts building a low-cost embedded project
  • New Xilinx users looking for a starter board
  • Educators running workshops and tutorials

 

Buy now

On-Demand MiniZed Technical Training Courses

Learn Embedded Design with the MiniZed Webinar

MiniZed Projects on Hackster.io

Build along with us!

  • Micron 512 MB DDR3L
  • Micron 128 Mb QSPI flash
  • Micron 8GB eMMC mass storage
  • On-board USB to JTAG and debug UART circuit
  • Murata "Type 1DX" wireless module with 802.11b/g/n Wi-Fi and Bluetooth 4.1 plus EDR and BLE (Bluetooth Low Energy)
  • USB 2.0 host interface with Microchip USB3320 PHY
  • Dialog Semiconductor DA9062 PMIC (Power Management IC)
  • Arduino-compatible shield interface
  • 2 x Pmod-compatible interfaces
  • ST Micro LIS2DS12 Accelerometer and Temperature sensor
  • ST Micro MP34DT05 digital MEMS microphone
  • Reset button, user button, user switch, 2 x user bi-element LEDs
  • Microchip Low-Power Precision CMOS Oscillators

  • Entry level/Low-cost Zynq development environment
  • Training, prototyping and proof-of-concept demo platform
  • Wireless design and demonstrations using Wi-Fi and Bluetooth
  • Audio signal processing examples using the microphone input
  • IoT/Cloud connectivity for on-board and peripheral sensors
    • Signal processing
    • Motor control
block diagram: MiniZed development board