Microchip's PolarFire FPGAs

Lowest Power, Cost-Optimized, Mid-Range FPGAs

Microchip's PolarFire FPGAs (formerly Microsemi), deliver the industry’s lowest power at mid-range densities with exceptional security and reliability. The product family spans from 100K logic elements (LEs) to 500K LEs, features 12.7G transceivers and offers up to 50% lower power than competing mid-range FPGAs. The devices are ideal for a wide range of applications within wireline access networks and cellular infrastructure, defense and commercial aviation markets, as well as industrial automation and IoT markets.

Microchip PolarFire Chip

 

PolarFire Key Features

  • High-speed serial connectivity with built-in multi-gigabit multi-protocol transceivers from 250 Mbps to 12.7 Gbps
  • Up to 481K logic elements consisting of a four-input look-up table (LUT) with a fracture-able D-type flip-flop
  • Up to 33 MBs of RAM
  • Up to 1480 18 x 18 multiply accumulate blocks with hardened pre-adders 
  • Integrated dual PCIe for up to x4 Gen2 endpoint (EP) and root port (RP) designs
  • High-speed I/O (HSIO) supporting up to 1600 Mbps DDR4, 1333 Mbps DDR3L and 1333 Mbps LPDDR3/DDR3 memories with integrated I/O gearing
  • General purpose I/O (GPIO) supporting 3.3 volts (V), built-in clock and data recovery (CDR) for serial gigabit Ethernet (SGMII), 1067 Mbps DDR3 and 1600 Mbps low-voltage differential signaling (LVDS) I/O speed with integrated I/O gearing logic

Target applications

Communications

Communications

  • Wireline Access, Edge, Metro (1-40G)
  • Wireless Heterogeneous Networks
  • Wireless Backhaul
  • Smart Optical Modules
  • Video Broadcasting

Industrial

  • Process Control & Automation
  • Machine Vision Processing & Analytics
  • Programmable Logic Controllers
  • Industrial Networking
  • Video and Image processing

Defense and Aviation

  • Encryption & Root of Trust
  • Secure Wireless Communications
  • Radar & Electronic Warfare
  • Aircraft Networking
  • Actuation and Control

 

 

PART FAMILY  
Industrial Temp Devices T STD:  MPF100T    |     MPF200T    |    MPF400T    |    MPF500T
Industrial Temp Devices T STD/-1: MPF100T-1    |    MPF200T-1    |    MPF300T-1    |    MPF500T-1
Industrial Temp Devices TL: MPF100TL   |    MPF200TL     |     MPF300TL   |   MPF500TL
Industrial Temp Devices TLS STD:  MPF100TLS    |    MPF200TLS   |   MPF300TLS   |   MPF500TLS
Industrial Temp Devices TS STD: MPF100TS   |   MPF200TS   |   MPF300TS
 Industrial Temp Devices TS STD/-1: MPF100TS-1   |   MPF200TS-1   |   MPF300TS-1