AVS Featured Product Hero (HB)

Display portlet menu

Featured Product

Maxim Integrated - PIXI™ : 20 ports, 100s of possibilities

MAX11300 / MAX11301 - Mixed Signal I/O solution with PIXI™ technology

For years, the promise of programmable analog has been unfulfilled. Overly complex ICs, suboptimal performance, and tortuous design tools—the many shortcomings of so-called programmable analog solutions have resulted in limited acceptance. This time it’s different.

The MAX11300 is Maxim’s first programmable mixed-signal I/O device featuring PIXI technology. This flexible solution combines a 12-bit, multichannel ADC and a 12-bit, multichannel, buffered DAC—all in a single, programmable IC. 

In addition, you have 20 configurable, high-voltage, bipolar ports, each of which can be an ADC analog input, a DAC analog output, a general-purpose input port, a general-purpose output port, or an analog switch terminal. 

Maxim PIXI teaser image

AVS Maxim Pixie Content 2 (LC)

Display portlet menu

PIXI programmable mixed-signal I/O devices save you PCB real estate, let you instantly reconfigure and adapt your design, cut your system BOM cost, and speed your time to market. 

The MAX11300 comes complete with free, easy-to-use design software featuring a drag-and-drop GUI. A simple click configures any of its 20 ports as an ADC, DAC, comparator, GPIO, or analog switch.

 

Functional diagram

Maxim MAX11301 functional diagram

Expansion board: MAX11301WING

The MAX11301WING is an expansion board designed to help engineers and students alike to rapidly prototype mixed signal applications using the MAX11301. The form factor is a small 0.9in x 2.0in dual-row header footprint compatible with breadboards, feather boards from Maxim and Adafruit®, and additional expansion boards, also called wings.

Learn More
Maxim MAX11301WING expansion board image

AVS Maxim Pixi Related Video (LC)

Display portlet menu

Related video

 

Register for MyMaxim

Registering for MyMaxim allows you to get the most up to date information about Maxim Integrated! You can subscribe to their newsletters, market updates, select product interests and peruse their massive video library.

 

REGISTER NOW

Have a question? Contact us

Email:
For general questions:
yourmessage@avnet.eu

Local Avnet Silica offices:
Click here to find contact information for your local Avnet Silica team.