Seoul 5630 series - enabling the best lm/W in mid-power range
The 5630 Series provides high quality color with high CRI up to 90. It’s market standard package in Mid-Power LED and have outstanding L/W, L/$.
- This White Colored surface-mount LED comes in standard package dimension. Package Size: 5.6x3.0x0.65mm
- It has a substrate made up of a molded plastic reflector sitting on top of a lead frame.
- The die is attached within the reflector cavity and the cavity is encapsulated by silicone.
- The package design coupled with careful selection of component materials allow these products to perform with high reliability.
Features & benefits
- Market Standard 5630 Package Size
- High Color Quality, CRI Min. 80
- ANSI & MacAdam 3 Step compliant
- RoHS complian

Related Links |
Related Documents |