New products featured by Avnet Silica

Find the newest product releases from your favorite manufacturers here. From innovative, break-through new product architecture to reimagined, re-versioned constants in engineering design, stay on top of the industry’s latest product news through Avnet Silica.

Prod Renesas RZ N1 Solution Kit (RM)

Display portlet menu

Renesas

RZ/N1D Solution Kit

The CONNECT IT! ETHERNET RZ/N1D solution kit is based on the RZ/N1D, a 5-port, industrial Ethernet communication SoC with an optimal balance between performance and power consumption.

Renesas RZ/N1 Solution Kit board image

Intel

NUC – Next Unit of Computing

Intel® NUC is a powerful 4x4-inch mini PC with entertainment, gaming, and productivity features, including a customizable board that is ready to accept the memory, storage, and operating systems that you want.

Intel NUC 7i5DNKE kit image

NXP

FS6500

NXP FS6500 system basis chip (SBC) provides power to MCUs and optimizes energy consumption through DC/DC switching regulators, linear regulators and ultra-low-power saving modes.

NXP FS6500 product image

ON Semiconductor

FAN7688

The FAN7688 is an advanced Pulse Frequency Modulated (PFM) controller for LLC resonant converters with Synchronous Rectification (SR) that offers best in class efficiency for isolated DC/DC converters.

ON Semi FAN7688 product image

ON Semiconductor

IoT Development Kit

ON Semiconductor's highly flexible IoT Development Kit provides solutions for easier design and accelerates time to market.

Maxim Integrated

MAX20090

The MAX20090 is a single-channel high-brightness LED (HB LED) driver for automotive front-light applications such as high beam, low beam, daytime running lights (DRLs), turn indicators, fog lights, and other LED lights.

Renesas

RX65N & RX651 Groups

RX65N and RX651 Groups are new mainstream RX microcontrollers with RXv2 core, large-capacity RAM, and enhanced security, connectivity, and HMI.

Sample of Renesas RX65N/RX651 groups products

Prod STMicroelectronics LPS33HW (RM)

Display portlet menu

STMicroelectronics

LPS33HW

LPS33HW is an ultra-compact piezoresistive pressure sensor which functions as a digital output barometer. The device comprises a sensing element and an IC interface which communicates through I2C or SPI from the sensing element to the application.

STMicroelectronics LPS33HW product image

Prod Infineon DC motor controls for Arduino (RM)

Display portlet menu

Infineon

DC Motor Controls for Arduino

Integrated motor drives solutions like Infineon’s half-bridge NovalithIC™ BTN8982, the latest product innovation, the 12-fold multi half-bridge TLE94112EL, or the full-bridge IFX9201 increase the robustness and reliability of systems.

Infineon DC motor controls for Arduino

Prod TD next 1.26Mpixel Pmod Camera Kit (RM)

Display portlet menu

TD next

1.26Mpixel Pmod Camera Kit

TD next 1.26Mpixel Pmod Camera Kit allows the low cost, production-ready TDM114 camera module to be populated on Avnet’s Pmod enabled Xilinx development kits.

TD next TDM114 camera kit product image

MPS

MPQ2908A

The MPQ2908A is a high-voltage, synchronous, step-down controller that directly steps down voltages from up to 60V.

NXP

LPC8N04

NXP Semiconductors has announced the new LPC8N04 MCU. It’s the latest addition to the rapidly expanding LPC800 series of 32-bit ARM® Cortex®-M0+ based MCUs.

Product image of NXP's LPC8N04 MCU

Torex

XD9267/68

World's smallest AEC-Q100 qualified, 36V synchronous buck DC/DC converter. Ultra-low IQ, extremely small-value coil and minimised external component count provide an ideal solution for automotive applications.

Torex XD 9267/68 product image

Intel

SSD E 5100s Series

Built with Intel’s highest quality and reliability standards and offering a five year warranty, the Intel SSD E 5100s Series consistently perform WHILST experiencing less than 0.55% Annualized Failure Rate and 1.6Mhour of Mean Time Between Failure

Intel SSD E 5100s sample

NXP

LPC84x MCU Family

LPC84x are an ARM Cortex-M0+ based, low-cost 32-bit MCU family operating at CPU frequencies of up to 30 MHz. The LPC84x support up to 64 KB of flash memory and 16 KB of SRAM.

NXP LPC84x sample image

Prod STMicroelectronics BlueNRG (RM)

Display portlet menu

STMicroelectronics

BlueNRG-2

The BlueNRG-2 is a very low power Bluetooth low energy (BLE) single-mode system-on-chip, compliant with Bluetooth specification.

STMicroelectronics BlueNRG-2 product image

Prod Infineon CoolSiC MOSFET (RM)

Display portlet menu

Infineon

Infineon CoolSiC™ MOSFET

As next step towards an energy smart world, Infineon recommends the recently launched CoolSiC™ MOSFET technology that enables radically new product designs and never before seen levels of efficiency and reliability become now possible.

Product image for Infineon's CoolSiC™ MOSFET

Prod ST Standard Products (RM)

Display portlet menu

STMicroelectronics

Standard Products

ST offers one of the broadest range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discrete and serial EEPROM, guaranteeing the highest quality standards in high volume production.

Western Digital

Industrial SD Cards

Sandisk introduces second generation industrial cards featuring high endurance, improved power drop immunity, health monitoring, extended temperature and longer lifecycle.

SanDisk Industrial SDcards samples

Prod ISSI DDR3 ECC SDRAMs (RM)

Display portlet menu

ISSI

DDR3 ECC SDRAMs

1Gbit DDR3 device which is organized as 64Mbx16, packaged in a 96-ball BGA, and operates at 1.5V.