Xilinx aerospace & defence portfolio

Aerospace Defence main content (LC)

Display portlet menu

Successfully deploying the next generation of aerospace and defence applications

Xilinx serves the aerospace and defence industry with commercial, defence, and space grade system-level solutions that span industry-leading FPGA, SoC and ACAP devices, advanced IP solutions, and the next generation of design tools.

Key business differentiators

  • Long heritage - serving A&D markets for over 30 years
  • Long term product support - availability to support products for a decade or more
  • Ground-air-space, Xilinx covers the largest spread of applications in A&D

Target sub-segments

  • Space and Satellite Communications
  • Commercial and Avionics
  • Drones and UAVs
  • Missiles and Munitions
  • Radar – ground, sea and air
  • High Performance Computing
  • Wireless and Wired Communications

Product differentiators

  • SWAP-C - Size, Weight, Power and Cost reduction
  • Low latency
  • RFSoC is world’s first programmable soc with integrated ADC/DAC
  • Protection from jamming and spoofing
  • High reliability and security
  • Lower program risk and greater flexibility than all other competitive products - rapid prototyping, deployment and agility
  • Migration path across device portfolio so developers can start development and prototyping quickly with commercial-grade device families
  • Specialized defence-grade and space-grade products
  • Extended temperature ranges
    • Military temperature range: -55°C to 125°C
    • Industrial temperature range: -40°C to 100°C
    • Q temperature range: -40°C to 125°C
  • Fully leaded components in ruggedized packaging


 

Featured products

Zynq UltraScale+ RFSoC ZCU111 Evaluation Kit

Xilinx EK-U1-ZCU104-G development kit

Zynq UltraScale+ RFSoC ZCU208 ES1 Evaluation Kit

Zynq UltraScale+ RFSoC ZCU208ES1 Evaluation Kit

Zynq UltraScale+ MPSoC ZCU102 Evaluation Kit

Xilinx XLX-ZCU102 development kit

Zynq UltraScale+ MPSoCKCU116 Evaluation Kit

Xilinx EK-U1-KCU116-G-kit development board

Artix-7 FPGA AC701 Evaluation Kit

Xilinx XIL ARTIX 7 microchip

Zynq UltraScale+ MPSoC ZCU104 Evaluation Kit

Xilinx EK-U1-ZCU104-G development kit

Virtex® UltraScale+™ FPGA VCU128 Evaluation Kit

Xilinx ED-U1-VCU128-G development board

 
 

Aerospace Defence Contact (RRCD)

Display portlet menu

Let's talk

Avnet's defense and aerospace experts can help you find the best technology to meet your project needs.

Contact Us

Aerospace Defence Market (RRCD)

Display portlet menu

Cutting edge Defense and Aerospace technology

Avnet offers end-to-end support to ensure your design meet's today's requirements without compromising tomorrow’s reliability.

Learn More