AVS Featured Product Hero (HB)

Display portlet menu

Featured Product

TI New Products main content (LC)

Display portlet menu

What’s new at TI

Texas Instruments is the world’s leading designer and supplier of digital signal processing and analog technologies, the engines driving the digitalization of electronics.

TI’s unique combination of comprehensive analog portfolio, application insight and design support help engineers deliver differentiated designs faster and more easily. Customers can do more with TI analog products, from data converters and amplifiers to interface and power management devices to integrated application solutions.

Featured products

  • TPSM84A21/22 - The TPSM84A21/22 is an easy-to-use integrated power solution that combines the TPS54A20, a 10-A, DC/DC, synchronous, step-down converter with power MOSFETs, shielded inductors, input and output capacitors, and passives into a low profile package.
  • INA180 / 81 - 26V, 350kHz Bandwidth, Low- or High-Side Voltage Output Current Sense Amplifier. These devices are part of a family of current-sense amplifiers (also called current-shunt monitors) that sense voltage drops across current-sense resistors at common-mode voltages from –0.2 V to +26 V, independent of the supply voltage.
  • ADS8910B - 18-Bit, 1-MSPS, SAR ADC with internal reference buffer, internal LDO & multiSPI interface is one member of a family of pin-to-pin compatible, high-speed, high-precision successive approximation register (SAR) based analog-to-digital convertors (ADCs) with an integrated reference buffer and integrated low-dropout regulator (LDO). Offering 250kSPS, 500kSPS and 1 MSPS options.
  • TPS2660 - 60V 2A Industrial eFuse with integrated reverse-Input polarity protection offers a compact size, feature rich eFuse with a full suite of protection features. The wide supply input range of 4.2 to 55 V allows control of many popular DC bus voltages. The device can withstand and protect the loads from positive and negative supply voltages up to ± 60V.
  • ISO774 - The ISO774x devices are high-performance, quad-channel digital isolators with 5000 VRMS (DW package) and 2500 VRMS (DBQ package) isolation ratings per UL 1577. This family of devices has reinforced insulation ratings according to VDE, CSA, TUV and CQC.
  • CC3220 - SimpleLink™ Wi-Fi® Wireless Network Processor, Internet-of-Things Solution for MCU Applications.
  • CC3120 - SimpleLink™ Wi-Fi® Wireless and Internet-of-Things Solution, a Single-Chip Wireless MCU.

New product introductions

Part Numbers:

  • ISO7830DWWR: High-Immunity, 5.7kVRMS Reinforced Triple-Channel 3/0 Digital Isolator, 100Mbps (ISO7842-EVM)
  • LM25141RGET: Low Iq, Wide Input Range Synchronous Buck Controller
  • LM5141RGET: Low Iq, Wide Input Range Synchronous Buck Controller
  • TPS61253AYFFT: TPS6125xA 3.8-MHz, 5-V / 4-A Boost in 1.2-mm x 1.3-mm WCSP (TPS61253EVM-766)
  • MSP430FR5962IRGZR: 16 MHz Ultra-Low-Power MCU with 128 KB FRAM, 8 KB SRAM (MSP-EXP430FR5994)
  • TAS5782MDCAR: 30-W, Digital Input, Stereo, Closed-Loop Class-D Amplifier
  • ISO7821LLDWWR: High-Performance, 8000 VPK Reinforced Isolated Dual LVDS Buffer (ISO7842-EVM)
  • MSP430FR5994IRGZT: 16 MHz Ultra-Low-Power MCU With 256 KB FRAM, 8 KB SRAM (MSP-EXP430FR5994)
  • TPS54201DDCT: 4.5V to 28V Input Voltage, Synchronous Buck LED Driver (TPS54201EVM-818)
  • AMC1306E25DWVR: Small Reinforced Isolated Modulator With ±250mV Input (AMC1306EVM)
  • OPA1678IDGKT: Low-Distortion Audio Operational Amplifier (DIP-ADAPTER-EVM)
  • DRV8886ATPWP: 2A Stepper Motor Driver With Integrated Current Sense (DRV8886EVM)
  • LM43603DSUT: SIMPLE SWITCHER® 3.5V to 36V, 3A Synchronous Step-Down Voltage Converter (LM43603PWPEVM)
  • TLV4376IPWR: TLVx376, 5.5 MHz, Low-Noise, Low Quiescent Current, Precision Operational Amplifiers (OPAMPEVM)
  • INA180A1IDBVT: 26V, 350kHz Bandwidth, Low- or High-Side Voltage Output Current Sense Amplifier (INA180-181EVM)
  • LM43602DSUT: SIMPLE SWITCHER® 3.5V to 36V, 2A Synchronous Step-Down Voltage Converter (LM43603PWPEVM)
  • PGA460TPW: Ultrasonic Signal Processor and Transducer Driver (BOOSTXL-PGA460)
  • ISO5852SDWR: 5.7 kVrms Split O/P, Reinforced Isolated IGBT Gate Driver
  • LMK03318RHST: Ultra-Low Jitter Clock Generator Family With Single PLL (EVB: LMK03318EVM)
  • ADS8681IPWR: 16-bit, 1 MSPS, 5V SAR ADC w/ Integrated Analog Front End & Bipolar Inputs (EVB: ADS8681EVM-PDK)
  • ISO7740DWR: High-Speed, Low-Power, Robust EMC Quad-Channel Digital Isolator (EVB: ISO7741EVM)
  • REF6225IDGKT: High-Precision Voltage Reference with Integrated High-Bandwidth Buffer (EVB: REF6025EVM-PDK)
  • UCD90320ZWST: 32-Rail PMBus Power Sequencer and System Manager (EVB: UCD90320EVM-783)
  • BQ35100PW: Lithium Primary Battery Fuel Gauge and End-of-Service Monitor (EVB: BQ35100EVM-795)
  • CSD17581Q3AT: 30V N-Channel NexFET Power MOSFET
  • TPS2549RTET: USB Charging Port Controller and Power Switch (EVB: TPS2549Q1EVM-72)
  • ADS9120IRGET: 16-Bit, 2.5-MSPS, 15.5-mW, SAR ADC With multiSPI™ Interface (EVB: ADS9120EVM-PDK)
  • ISO7741DW: High-Speed, Low-Power, Robust EMC Quad-Channel Digital Isolator (EVB: ISO7741EVM)
  • TPS546C23RVFT: 4.5V-18V, 35A PMBus Stackable Synchronous Buck Converter (EVB: TPS546C23EVM)
  • REF6230xDGKT: High-Precision Voltage Reference with Integrated High-Bandwidth Buffer (EVB: REF6025EVM-PDK)
  • TPS7A1901DRBT: 40-V, 450-mA, Low IQ, Low-Dropout Voltage Regulator with Power Good (EVB: TPS7A1901EVM-760)
  • OPA2325IDR: Precision, 10-MHz, Low-Noise, Low-Power, RRIO, CMOS Operational Amplifie (EVB: OPA2325DIP-ADAPTER-EVM)
  • OPA4316IDR: 10-MHz, Low-Power, Low-Noise, RRIO, 1.8-V CMOS Operational Amplifier (EVB: OPA4316 DIP-ADAPTER-EVM)
  • TLV2376IDR: 5.5 MHz, Low-Noise, Low Quiescent Current, Precision Operational Amplifier (EVB: TLV2376 OPAMPEVM)
  • TLV376IDR: 5.5 MHz, Low-Noise, Low Quiescent Current, Precision Operational Amplifier (EVB: TLV376 OPAMPEVM)
  • TPS3850H33DRCT: Precision Voltage Supervisor with Window Watchdog Time (EVB: TPS3850EVM-781)
  • TLV2172IDGKR: 36-V, Single-Supply, 10-MHz, Rail-to-Rail Output, Operational Amplifier (EVB: TLV2172 OPAMPEVM)
  • TLV8801DBVT: 500 nA Nanopower Operational Amplifier (EVB: OPAMPEVM)
  • REF6025IDGKT: High-Precision Voltage Reference with Integrated High-Bandwidth Buffer (EVB: REF6025EVM-PDK)
  • ISO7730FDWR/ISO7731FDWR: High Speed, Robust EMC Triple-Channel Digital Isolators (EVB: ISO7741EVM)
  • ADS8924BRGET: ADS8924B 16-Bit, 250-KSPS, SAR ADC with internal reference buffer
  • LPV812DGKT: Dual Channel 425nA Precision Nanopower Operational Amplifiers (EVB: OPAMPEVM)
  • LMX2491RTWR: 6.4GHz Low Noise Fractional N PLL With Ramp/Chirp Generation (EVB: LMX2492EVM)
  • TLV8812DGKR: 425 nA Precision Nanopower Operational Amplifier (EVB: OPAMPEVM)
  • ADS124S06IPBSR: 24-bit, 4kSPS, 6-Ch Delta-Sigma ADC with PGA & VREF (EVB: ADS124S08EVM)
  • ADS8588SIPMR: 16-Bit, 200-kSPS, 8/6/4 Ch, Simultaneous-Sampling ADCs (ADS8588SEVM-PDK)
  • TLV2170IDGKT: 36V, 1.2 MHz, microPower, Rail-to-Rail Output, Op Amp (OPAMPEVM)
  • TLV3544IPWR: TLV354x 200MHz, RRIO, CMOS Operational Amplifier (OPAMPEVM)
  • LM5166DRCT: 3V-65V Input, 500mA Synchronous Buck Converter (LM5166EVM-C33A)
  • LPV801DBVT: Single Channel 450nA Nanopower Operational Amplifier (OPAMPEVM)
  • ISO7840DWWR: High-Immunity, 5.7kVRMS Reinforced Quad-Channel 4/0 Digital Isolator (ISO7842-EVM)
  • ISO7821LLSDWR: High-Performance, 8000 VPK Reinforced Isolated Dual LVDS Buffer (ISO7842-EVM)
  • ISO7730DWR: High Speed, Robust EMC Triple-Channel Digital Isolators (ISO7741EVM)
  • TLV2369IDR: 800-nA, 1.8-V, Rail-to-Rail I/O Op Amp (OPAMPEVM)
  • TLV3541IDBVT: TLV354x 200MHz, RRIO, CMOS Operational Amplifier (OPAMPEVM)

 

   

TI New products supply chain (GBL)

Display portlet menu
Avnet Silica & TI Supply chain

Empowering Your Supply Chain

Texas Instruments customers throughout the supply chain count on Avnet. We deliver reliable, efficient services and customized solutions through our global capabilities, availability, flexibility and experience.

Contact us

Have a question?

Int. Freecall - 00800 412 412 11 | Product or shop-related inquiries: OnlineSupportEU@avnet.com | Content-related questions: yourmessage@avnet.eu

PF Prod TI CC3220S-LAUNCHXL (GBL)

Display portlet menu

Texas Instruments

Featured product development kit

CC3220S-LAUNCHXL

Avnet Silica & TI Supply chain

Texas Instruments

Featured product development kit

CC3120BOOST

Avnet Silica & TI Supply chain

PF Prod TI CC3220SF-LAUNCHXL (GBL)

Display portlet menu

Texas Instruments

Featured product development kit

CC3220SF-LAUNCHXL

Avnet Silica & TI Supply chain

Texas Instruments

Featured product evaluation board

ISO7741EVM

Avnet Silica & TI Supply chain